38A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.250
10+
$4.400
25+
$4.080
50+
$3.700
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
1.5µH
38A
Shielded
45A
MPX Series
17mm x 17.1mm x 7mm
0.0018ohm
± 20%
17mm
17.1mm
7mm
58AK1831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.690
25+
$2.570
50+
$2.440
100+
$2.240
Min: 1 / Mult: 1
180nH
38A
Shielded
55.6A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
58AK1828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.690
25+
$2.570
50+
$2.440
100+
$2.240
Min: 1 / Mult: 1
100nH
38A
Shielded
91.3A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
94AK5615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.940
25+
$1.890
50+
$1.860
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
330nH
38A
Shielded
48.9A
WE-HCM Series
-
320µohm
± 20%
11.3mm
11mm
8.9mm
58AK1832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$3.130
25+
$3.090
50+
$3.060
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
220nH
38A
Shielded
39.1A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
58AK1830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.690
25+
$2.570
50+
$2.440
100+
$2.240
Min: 1 / Mult: 1
150nH
38A
Shielded
67A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
58AK1834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.280
10+
$4.110
25+
$3.840
50+
$3.520
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
400nH
38A
Shielded
20.1A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
58AK1829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.280
10+
$4.110
25+
$3.840
50+
$3.520
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
120nH
38A
Shielded
78.2A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
51AH5024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.310
25+
$1.310
50+
$1.310
Min: 1 / Mult: 1
1.5µH
38A
Shielded
45A
MPXV Series
17mm x 17.1mm x 7mm
1.8mohm
± 20%
17mm
17.1mm
7mm
08AC3242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.020
25+
$0.958
50+
$0.898
100+
$0.843
More Pricing...
Min: 1 / Mult: 1
180nH
38A
Shielded
46A
SPM Series
11.5mm x 10mm x 4mm
550µohm
± 20%
11.5mm
10mm
4mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK