Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393665015
Newark Part No.44AM8593
Product RangeWE-XHMI Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $4.790 |
10+ | $4.530 |
25+ | $4.290 |
50+ | $3.960 |
100+ | $3.620 |
250+ | $3.200 |
500+ | $2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393665015
Newark Part No.44AM8593
Product RangeWE-XHMI Series
Inductance1.5µH
RMS Current (Irms)39.4A
Inductor ConstructionShielded
Saturation Current (Isat)47A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max0.0022ohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height6mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.0022ohm
Product Length
11.3mm
Product Height
6mm
RMS Current (Irms)
39.4A
Saturation Current (Isat)
47A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability