460mA SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.350
25+
$2.220
50+
$2.080
100+
$1.930
More Pricing...
Min: 1 / Mult: 1
680µH
460mA
Shielded
-
500mA
WE-TPC Series
10mm x 10mm x 3.8mm
-
-
2.15ohm
± 30%
10mm
10mm
3.8mm
08P2823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$2.020
25+
$1.940
50+
$1.850
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
150µH
460mA
Unshielded
-
540mA
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
-
1.1ohm
± 10%
5.8mm
5.2mm
4.5mm
31AC7013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.618
Min: 1 / Mult: 1
68µH
460mA
Shielded
-
240mA
SRR3818A Series
3.8mm x 3.8mm x 1.8mm
-
-
1.6ohm
± 20%
3.8mm
3.8mm
1.8mm
95AJ6826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.642
10+
$0.642
25+
$0.642
50+
$0.642
100+
$0.642
More Pricing...
Min: 1 / Mult: 1
1mH
460mA
Shielded
-
410mA
NS Series
12.5mm x 12.5mm x 5.5mm
-
-
1.73ohm
± 20%
12.5mm
12.5mm
5.5mm
20AM2442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.743
10+
$0.641
25+
$0.595
50+
$0.546
100+
$0.497
More Pricing...
Min: 5 / Mult: 5
82µH
460mA
Shielded
-
-
IFDC2020CZ Series
-
-
-
0.463ohm
± 20%
6mm
6mm
3mm
20AM2481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.637
10+
$0.551
25+
$0.511
50+
$0.469
100+
$0.427
More Pricing...
Min: 1 / Mult: 1
150µH
460mA
Shielded
-
-
IFDC3030EZ Series
-
-
-
0.88ohm
± 20%
7.8mm
7.8mm
5mm
65AK1703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.250
10+
$3.030
25+
$2.610
50+
$2.420
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
250µH
460mA
Shielded
-
645mA
PID-251M Series
-
-
-
1.13ohm
± 20%
10.4mm
10.4mm
6.3mm
58AK1422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$3.060
25+
$2.790
50+
$2.480
100+
$2.180
More Pricing...
Min: 5 / Mult: 5
18µH
460mA
Shielded
-
245mA
XFL2010 Series
-
-
-
1.17ohm
± 20%
1.9mm
2mm
1mm
83T0238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.331
Min: 1000 / Mult: 1000
47µH
460mA
Shielded
-
520mA
NR Series
6mm x 6mm x 1.2mm
-
-
1.05ohm
± 20%
6mm
6mm
1.2mm
01AC4866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.943
25+
$0.892
50+
$0.843
100+
$0.797
More Pricing...
Min: 1 / Mult: 1
470µH
460mA
Shielded
-
410mA
CLF-NI-D Series
7.4mm x 7mm x 4.5mm
-
-
1.2ohm
± 20%
7.4mm
7mm
4.5mm
48T7064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.232
Min: 1000 / Mult: 1000
47µH
460mA
Shielded
-
520mA
NRS Series
6mm x 6mm x 1.2mm
-
-
0.965ohm
± 20%
6mm
6mm
1.2mm
04P1904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.350
Min: 2000 / Mult: 2000
68µH
460mA
Unshielded
-
680mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
-
1.12ohm
± 10%
4.5mm
4mm
3.2mm
75X1101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.300
25+
$1.230
50+
$1.170
100+
$1.130
More Pricing...
Min: 5 / Mult: 5
18µH
460mA
Semishielded
-
650mA
WE-LQS Series
2.5mm x 2mm x 1.2mm
-
-
0.83ohm
± 20%
2.5mm
2mm
1.2mm
49X9531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.570
25+
$1.550
50+
$1.530
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
22µH
460mA
Shielded
-
510mA
LPS5010 Series
4.8mm x 4.8mm x 0.9mm
-
-
0.67ohm
± 20%
4.8mm
4.8mm
0.9mm
49X9457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.650
25+
$1.610
50+
$1.560
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
33µH
460mA
Shielded
-
470mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
-
-
0.825ohm
± 20%
3.9mm
3.9mm
1.1mm
69W4234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$2.390
25+
$2.310
50+
$2.240
100+
$2.170
More Pricing...
Min: 5 / Mult: 5
47µH
460mA
Shielded
-
210mA
XFL3012 Series
3mm x 3mm x 1.3mm
-
-
1.32ohm
± 20%
3mm
3mm
1.3mm
31Y5059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
460mA
Shielded
-
310mA
VLF-M Series
-
-
-
1ohm
± 20%
2.5mm
2mm
1.2mm
13J5652

RoHS

Each
Pricing is unavailable. Please contact customer services.
1mH
460mA
-
460mA
-
B82478A1 Series
-
SMD
1.8MHz
3ohm
± 20%
14mm
11.6mm
8.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK