690mA SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58M5190

RoHS

EATON COILTRONICS
Each (Supplied on Cut Tape)
1+
$1.100
10+
$1.050
25+
$0.988
50+
$0.934
100+
$0.882
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
690mA
Shielded
810mA
DR Series
7.6mm x 7.6mm x 4.35mm
-
-
± 20%
7.6mm
7.6mm
4.35mm
69W3371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.730
10+
$2.580
25+
$2.410
50+
$2.250
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
100µH
690mA
Shielded
450mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
-
0.66ohm
± 20%
6.1mm
6.1mm
3.2mm
20AM2500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.550
25+
$0.509
50+
$0.467
100+
$0.426
More Pricing...
Min: 1 / Mult: 1
68µH
690mA
Shielded
-
IFDC3030EZ Series
-
-
0.38ohm
± 20%
7.8mm
7.8mm
5mm
01AC2026

RoHS

Each (Supplied on Cut Tape)
1+
$0.148
10+
$0.148
25+
$0.148
50+
$0.148
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µH
690mA
Shielded
650mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.901ohm
± 20%
7.3mm
7.3mm
3.55mm
34P1381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.720
25+
$1.550
50+
$1.500
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
680µH
690mA
Shielded
780mA
B82477P4 Series
12.5mm x 12.5mm x 8.5mm
-
1.05ohm
± 20%
12.5mm
12.5mm
8.5mm
03AC2966

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.366
5000+
$0.339
Min: 1350 / Mult: 1350
150µH
690mA
Shielded
650mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.901ohm
± 20%
7.3mm
7.3mm
3.55mm
55Y4227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.395
10+
$0.332
25+
$0.325
50+
$0.299
100+
$0.273
More Pricing...
Min: 5 / Mult: 5
15µH
690mA
Shielded
550mA
VLS-CX-1 Series
2mm x 1.6mm x 1.2mm
0806 [2016 Metric]
0.913ohm
± 20%
2mm
1.6mm
1.2mm
27K7370

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.360
2000+
$1.310
4000+
$1.200
6000+
$1.170
10000+
$1.140
Min: 1100 / Mult: 1100
150µH
690mA
Shielded
810mA
DR Series
7.6mm x 7.6mm x 4.35mm
-
-
± 20%
7.6mm
7.6mm
4.35mm
69W3007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.510
25+
$2.340
50+
$2.190
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
330µH
690mA
Shielded
590mA
MSS1038T Series
10.2mm x 10mm x 3.8mm
-
1.09ohm
± 10%
10.2mm
10mm
3.8mm
69W2977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.400
10+
$3.180
25+
$2.950
50+
$2.740
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
330µH
690mA
Shielded
590mA
MSS1038 Series
10.2mm x 10mm x 3.8mm
-
1.09ohm
± 10%
10.2mm
10mm
3.8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK