830mA SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
22AC4948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.391
10+
$0.340
25+
$0.321
50+
$0.304
100+
$0.288
More Pricing...
Min: 5 / Mult: 5
10µH
830mA
Shielded
750mA
VLS-CX-1 Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.58ohm
± 20%
2.5mm
2mm
1mm
22AC4937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
10+
$0.311
25+
$0.294
50+
$0.277
100+
$0.261
More Pricing...
Min: 5 / Mult: 5
10µH
830mA
Shielded
620mA
VLS-CX-1 Series
2mm x 1.6mm x 1mm
-
0.732ohm
± 20%
2mm
1.6mm
1mm
69W2624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.190
25+
$1.130
50+
$1.060
100+
$0.996
More Pricing...
Min: 5 / Mult: 5
15µH
830mA
Unshielded
700mA
ME3220 Series
3.2mm x 2.8mm x 2mm
-
0.52ohm
± 10%
3.2mm
2.8mm
2mm
15AC9189

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$1.160
25+
$1.110
50+
$1.040
100+
$0.831
More Pricing...
Min: 1 / Mult: 1
33µH
830mA
Shielded
580mA
WE-LQFS Series
4.8mm x 4.8mm x 1.8mm
-
0.488ohm
± 20%
4.8mm
4.8mm
1.8mm
19P2596
Each
Pricing is unavailable. Please contact customer services.
22µH
830mA
Shielded
830mA
B82462G2 Series
-
-
0.245ohm
± 20%
6.3mm
6.3mm
2.5mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK