870mA SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.500
25+
$2.440
50+
$2.370
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
68µH
870mA
Shielded
950mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.38ohm
± 20%
7.3mm
7.3mm
4.5mm
92AH7089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.360
25+
$2.290
50+
$2.220
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
68µH
870mA
Shielded
950mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.38ohm
± 20%
7.3mm
7.3mm
4.5mm
28AH6411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.263
10+
$0.222
25+
$0.210
50+
$0.198
100+
$0.186
More Pricing...
Min: 5 / Mult: 5
22µH
870mA
Semishielded
620mA
VLS-CX-1 Series
3mm x 3mm x 1.2mm
0.668ohm
± 20%
3mm
3mm
1.2mm
69W2620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.160
25+
$1.100
50+
$1.030
100+
$0.960
More Pricing...
Min: 5 / Mult: 5
10µH
870mA
Unshielded
780mA
ME3220 Series
3.2mm x 2.8mm x 2mm
0.434ohm
± 10%
3.2mm
2.8mm
2mm
50AK8853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.077
10+
$0.077
25+
$0.077
50+
$0.077
Min: 1 / Mult: 1
6.8µH
870mA
Wirewound
920mA
LSXN Series
-
0.192ohm
± 20%
3mm
3mm
1.5mm
33AK4634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.778
10+
$0.665
25+
$0.650
50+
$0.636
100+
$0.621
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
870mA
Shielded
520mA
SRU2016 Series
-
0.43ohm
± 30%
2.8mm
2.8mm
1.65mm
15AC9118

RoHS

Date/Lot Code

Each
1+
$0.767
10+
$0.732
25+
$0.698
50+
$0.663
100+
$0.537
More Pricing...
Min: 5 / Mult: 5
3.3µH
870mA
Semishielded
1.1A
WE-LQS Series
2mm x 1.6mm x 1mm
0.279ohm
± 20%
2mm
1.6mm
1mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK