Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T6R8NN
Newark Part No.29T3769
Product RangeNS Series
Also Known AsLSRNJ12575GL6R8NMY
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.831 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 500
$1,662.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T6R8NN
Newark Part No.29T3769
Product RangeNS Series
Also Known AsLSRNJ12575GL6R8NMY
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)5.84A
Inductor ConstructionShielded
Product RangeNS Series
Saturation Current (Isat)10.02A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
DC Resistance Max0.0131ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
10.02A
DC Resistance Max
0.0131ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
5.84A
Product Range
NS Series
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate