SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.780
10+
$11.500
25+
$10.710
50+
$9.970
100+
$9.170
More Pricing...
Min: 1 / Mult: 1
680nH
78A
Shielded
115A
MPX Series
22.5mm x 22mm x 13mm
830µohm
± 20%
22.5mm
22mm
13mm
79AK9319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.680
10+
$6.220
25+
$5.630
50+
$5.040
100+
$4.460
More Pricing...
Min: 1 / Mult: 1
470nH
60A
Shielded
115A
SRP1770CC Series
-
830µohm
± 20%
17.6mm
16.9mm
6.7mm
20AM4872

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.450
25+
$2.240
50+
$2.000
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
90nH
58A
-
115A
TPI Series
-
185µohm
± 10%
9.6mm
6.4mm
10mm
16AM6886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.610
25+
$1.520
50+
$1.370
100+
$1.230
More Pricing...
Min: 5 / Mult: 5
150nH
75A
Shielded
115A
PG2290.XXXHLT Series
-
150µohm
± 10%
10.7mm
7.5mm
12mm
51AH5050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.450
25+
$3.450
50+
$3.450
Min: 1 / Mult: 1
680nH
78A
Shielded
115A
MPXV Series
22.5mm x 22mm x 13mm
830µohm
± 20%
22.5mm
22mm
13mm
31AJ0138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.730
25+
$1.630
50+
$1.540
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
100nH
70A
Shielded
115A
VLBS Series
10mm x 7mm x 8.4mm
190µohm
± 15%
10mm
7mm
8.4mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK