SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.820
25+
$1.780
50+
$1.740
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
1mH
160mA
Shielded
130mA
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
-
5ohm
± 30%
6.8mm
6.8mm
2.3mm
06X7051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.409
10+
$0.387
25+
$0.367
50+
$0.351
100+
$0.340
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470µH
105mA
Unshielded
130mA
SDR0302 Series
-
-
14.3ohm
± 10%
3mm
2.8mm
2.5mm
49X9644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.850
25+
$1.790
50+
$1.740
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
1.5mH
190mA
Shielded
130mA
LPS6235 Series
6mm x 6mm x 3.5mm
-
4.6ohm
± 20%
6mm
6mm
3.5mm
63AK2500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.660
25+
$1.580
50+
$1.480
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
330µH
150mA
Shielded
130mA
WE-TPC Series
-
1919 [4848 Metric]
4.5ohm
± 30%
4.8mm
4.8mm
1.8mm
01AM1502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.831
10+
$0.656
25+
$0.610
50+
$0.564
100+
$0.519
Min: 1 / Mult: 1
150µH
-
Unshielded
130mA
3627 Series
-
-
3.5ohm
± 10%
4.5mm
3.2mm
2.6mm
90AK5007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.090
25+
$1.030
50+
$0.980
100+
$0.930
More Pricing...
Min: 1 / Mult: 1
1000µH
210mA
Shielded
130mA
SRR5828A Series
-
-
7.3ohm
± 30%
5.8mm
5.8mm
3.2mm
01AM1524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.831
10+
$0.656
25+
$0.610
50+
$0.564
100+
$0.519
Min: 1 / Mult: 1
150µH
-
Unshielded
130mA
3627 Series
-
-
3.7ohm
± 10%
4.5mm
3.2mm
2.6mm
58AK1431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$3.080
25+
$2.880
50+
$2.590
100+
$2.280
More Pricing...
Min: 5 / Mult: 5
47µH
310mA
Shielded
130mA
XFL2010 Series
-
-
2.91ohm
± 20%
1.9mm
2mm
1mm
61J8005

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.201
4000+
$0.198
8000+
$0.197
12000+
$0.196
Min: 2000 / Mult: 2000
470µH
105mA
Unshielded
130mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
14.3ohm
± 10%
3mm
2.8mm
2.5mm
62K3115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.662
Min: 1000 / Mult: 1000
1mH
100mA
Shielded
130mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
14ohm
± 10%
6.5mm
6.5mm
3.3mm
69W3342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$2.570
25+
$2.430
50+
$2.280
100+
$2.150
More Pricing...
Min: 1 / Mult: 1
330µH
420mA
Shielded
130mA
MSS5131 Series
5.1mm x 5.1mm x 3.1mm
-
1.58ohm
± 20%
5.1mm
5.1mm
3.1mm
49X9601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.800
25+
$1.760
50+
$1.710
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
560µH
230mA
Shielded
130mA
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
-
3.2ohm
± 20%
4.8mm
4.8mm
2.9mm
49X9517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.370
25+
$1.290
50+
$1.190
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
560µH
130mA
Shielded
130mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
-
10.7ohm
± 20%
4.3mm
4.3mm
1.4mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK