SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03AM0761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.680
25+
$2.580
50+
$2.480
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
3.3µH
18.2A
Shielded
18.6A
WE-XHMI Series
-
8760µohm
± 20%
7.9mm
7.6mm
7.1mm
81Y7981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.218
Min: 1 / Mult: 1
3.3µH
10A
Shielded
18.6A
IHLP-4040DZ-01 Series
10.92mm x 10.3mm x 4mm
0.0144ohm
± 20%
10.92mm
10.3mm
4mm
44AM8567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
10+
$3.490
25+
$3.250
50+
$2.990
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
2.2µH
22.3A
Shielded
18.6A
WE-XHMI Series
-
0.0045ohm
± 20%
6.6mm
6.4mm
6.1mm
44AM8605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.830
10+
$3.680
25+
$3.430
50+
$3.140
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
1.15µH
11.8A
Shielded
18.6A
WE-HCIA Series
-
0.00946ohm
± 20%
6.9mm
6.9mm
3mm
10AC5802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
6.8µH
-
Shielded
18.6A
ERU19 B82559 Series
-
0.00825ohm
± 10%
20.5mm
20.5mm
8.35mm
25AH7871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
4.7µH
19.5A
Semishielded
18.6A
ERU16 B82559 Series
-
2600µohm
± 10%
18.7mm
17.3mm
9.95mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK