SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78X5440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.140
25+
$1.030
50+
$1.010
Min: 1 / Mult: 1
560nH
16.5A
Shielded
25.5A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
0.005ohm
± 20%
7.3mm
6.6mm
2.8mm
81Y7521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.700
10+
$14.280
25+
$13.850
50+
$13.430
100+
$13.000
More Pricing...
Min: 1 / Mult: 1
15µH
22A
Shielded
25.5A
XAL1513 Series
16.2mm x 15.2mm x 13mm
0.0075ohm
± 20%
16.2mm
15.2mm
13mm
70AK2306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.810
10+
$6.630
25+
$6.070
50+
$5.820
100+
$5.520
More Pricing...
Min: 1 / Mult: 1
4.7µH
25.1A
Shielded
25.5A
ERU19 B82559 Series
-
2250µohm
± 10%
18.5mm
19.9mm
10.25mm
58AK1850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.510
10+
$9.370
25+
$8.960
50+
$8.550
100+
$7.450
More Pricing...
Min: 1 / Mult: 1
2µH
45A
Shielded
25.5A
WE-HCF Series
-
920µohm
± 20%
19mm
19.3mm
10mm
61AC5939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.147
10+
$0.147
25+
$0.147
50+
$0.147
100+
$0.147
More Pricing...
Min: 1 / Mult: 1
560nH
16.5A
Shielded
25.5A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
5mohm
± 20%
7.6mm
6.9mm
3mm
61AC5941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
Min: 5000 / Mult: 1000
600nH
16A
Shielded
25.5A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
5.2mohm
± 20%
7.6mm
6.9mm
3mm
32AJ8831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.370
Min: 1 / Mult: 1
15µH
22A
Shielded
25.5A
SRP1513CA Series
16.5mm x 15.5mm x 12.7mm
0.0075ohm
± 20%
16.5mm
15.5mm
12.7mm
29K6224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.560
Min: 800 / Mult: 800
1.2µH
16A
Shielded
25.5A
HC8 Series
-
0.0047ohm
± 20%
10.4mm
10.4mm
4mm
29AK8022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.830
10+
$3.410
25+
$3.370
50+
$3.340
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
3.3µH
34.6A
Shielded
25.5A
SPM-VT-D Series
13mm x 12.5mm x 6.5mm
0.00539ohm
± 20%
13mm
12.5mm
6.5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK