SMD Power Inductors:

4 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AC2288

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.384
1000+
$0.370
Min: 500 / Mult: 500
10mH
27mA
Unshielded
40mA
SDR0503 Series
5mm x 4.8mm x 3mm
110ohm
± 5%
5mm
4.8mm
3mm
01AM1491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.819
10+
$0.643
25+
$0.599
50+
$0.554
100+
$0.510
Min: 1 / Mult: 1
560µH
-
Unshielded
40mA
3627 Series
-
28ohm
± 10%
3.2mm
2.8mm
2mm
01AM1525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.888
10+
$0.702
25+
$0.654
50+
$0.605
100+
$0.557
Min: 1 / Mult: 1
1.5mH
-
Unshielded
40mA
3627 Series
-
37ohm
± 10%
4.5mm
3.2mm
2.6mm
61J8062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.194
10+
$0.194
25+
$0.194
50+
$0.194
100+
$0.194
More Pricing...
Min: 1 / Mult: 1
10mH
27mA
Unshielded
40mA
SDR0503 Series
5mm x 4.8mm x 3mm
110ohm
± 5%
5mm
4.8mm
3mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK