Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82478A1223M
Newark Part No.13J5653
Product RangeB82478A1 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82478A1223M
Newark Part No.13J5653
Product RangeB82478A1 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.6A
Inductor Construction-
DC Current Rating2.6A
Saturation Current (Isat)-
Product RangeB82478A1 Series
Inductor Case / Package-
Self Resonant Frequency Min13MHz
Inductor Case StyleSMD
DC Resistance Max100mohm
Inductance Tolerance± 20%
Product Length14mm
Product Width11.6mm
Product Height8.5mm
Technical Specifications
Inductance
22µH
Inductor Construction
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductor Case Style
SMD
Inductance Tolerance
± 20%
Product Width
11.6mm
SVHC
No SVHC (07-Jul-2017)
RMS Current (Irms)
2.6A
DC Current Rating
2.6A
Product Range
B82478A1 Series
Self Resonant Frequency Min
13MHz
DC Resistance Max
100mohm
Product Length
14mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate