SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Product Range
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76T3087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Min: 1 / Mult: 1
100µH
1.05A
Shielded
-
2600 Series
12.6mm x 11.6mm x 5.4mm
-
-
0.25ohm
-
12.6mm
11.6mm
5.4mm
94W7820

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
33µH
2.3A
Unshielded
-
B82478A1 Series
-
-
-
0.12ohm
± 20%
11.6mm
11.6mm
8.5mm
94W7821

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
330µH
800mA
Unshielded
-
B82478A1 Series
-
-
-
1.15ohm
± 20%
11.6mm
11.6mm
8.5mm
94W7819

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
220µH
950mA
Unshielded
-
B82478A1 Series
-
-
-
0.73ohm
± 20%
11.6mm
11.6mm
8.5mm
13J5652

RoHS

Each
Pricing is unavailable. Please contact customer services.
1mH
460mA
-
460mA
B82478A1 Series
-
SMD
1.8MHz
3ohm
± 20%
14mm
11.6mm
8.5mm
13J5657

RoHS

Each
Pricing is unavailable. Please contact customer services.
47µH
1.95A
-
-
B82478A1 Series
-
-
-
170mohm
± 20%
14mm
11.6mm
8.5mm
13J5653
Each
Pricing is unavailable. Please contact customer services.
22µH
2.6A
-
2.6A
B82478A1 Series
-
SMD
13MHz
100mohm
± 20%
14mm
11.6mm
8.5mm
13J5650

RoHS

Each
Pricing is unavailable. Please contact customer services.
10µH
3.5A
-
3.5A
B82478A1 Series
-
SMD
20MHz
60mohm
± 20%
14mm
11.6mm
8.5mm
13J5655

RoHS

Each
1+
$2.230
10+
$1.840
25+
$1.710
50+
$1.580
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
33µH
2.3A
-
-
B82478A1 Series
-
-
-
0.12ohm
± 20%
14mm
11.6mm
8.5mm
13J5651

RoHS

Each
Pricing is unavailable. Please contact customer services.
100µH
1.4A
-
1.4A
B82478A1 Series
-
SMD
6MHz
0.35ohm
± 20%
14mm
11.6mm
8.5mm
13J5654
Each
Pricing is unavailable. Please contact customer services.
220µH
950mA
-
950mA
B82478A1 Series
-
SMD
3.2MHz
0.73ohm
± 20%
14mm
11.6mm
8.5mm
13J5658
Each
Pricing is unavailable. Please contact customer services.
470µH
650mA
-
650mA
B82478A1 Series
-
SMD
2.2MHz
1.48ohm
± 20%
14mm
11.6mm
8.5mm
13J5656

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
330µH
800mA
-
-
B82478A1 Series
-
-
-
1.15ohm
± 20%
14mm
11.6mm
8.5mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK