Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No26S101C
Newark Part No.76T3087
Product Range2600 Series
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No26S101C
Newark Part No.76T3087
Product Range2600 Series
Inductance100µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case12.6mm x 11.6mm x 5.4mm
Product Range2600 Series
DC Resistance Max0.25ohm
Inductance Tolerance-
Product Length12.6mm
Product Width11.6mm
Product Height5.4mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
12.6mm x 11.6mm x 5.4mm
DC Resistance Max
0.25ohm
Product Length
12.6mm
Product Height
5.4mm
RMS Current (Irms)
1.05A
Saturation Current (Isat)
-
Product Range
2600 Series
Inductance Tolerance
-
Product Width
11.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability