Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82478A1334M000
Newark Part No.94W7821
Product RangeB82478A1 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82478A1334M000
Newark Part No.94W7821
Product RangeB82478A1 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeB82478A1 Series
Inductor Case / Package-
DC Resistance Max1.15ohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width11.6mm
Product Height8.5mm
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
B82478A1 Series
DC Resistance Max
1.15ohm
Product Length
11.6mm
Product Height
8.5mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate