Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82478A1104M
Newark Part No.13J5651
Product RangeB82478A1 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82478A1104M
Newark Part No.13J5651
Product RangeB82478A1 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.4A
Inductor Construction-
DC Current Rating1.4A
Saturation Current (Isat)-
Product RangeB82478A1 Series
Inductor Case / Package-
Self Resonant Frequency Min6MHz
Inductor Case StyleSMD
DC Resistance Max0.35ohm
Inductance Tolerance± 20%
Product Length14mm
Product Width11.6mm
Product Height8.5mm
Technical Specifications
Inductance
100µH
Inductor Construction
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductor Case Style
SMD
Inductance Tolerance
± 20%
Product Width
11.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.4A
DC Current Rating
1.4A
Product Range
B82478A1 Series
Self Resonant Frequency Min
6MHz
DC Resistance Max
0.35ohm
Product Length
14mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate