Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-40-RC
Newark Part No.86K8084
Product Range9230 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $0.673 |
2500+ | $0.577 |
Price for:Each
Minimum: 1000
Multiple: 1000
$673.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-40-RC
Newark Part No.86K8084
Product Range9230 Series
Technical Datasheet
Product Range9230 Series
Inductance6.8µH
DC Current Rating245mA
DC Resistance Max2ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min60MHz
Self Resonant Frequency60MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
9230 Series
DC Current Rating
245mA
Inductance Tolerance
± 10%
Self Resonant Frequency
60MHz
Inductance
6.8µH
DC Resistance Max
2ohm
Self Resonant Frequency Min
60MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate