2.2ohm Multilayer Inductors:

22 Products Found
Find a huge range of 2.2ohm Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.8ohm & 0.15ohm Multilayer Inductors from the worlds top manufacturers including: Murata, TDK & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33P7480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.050
50+
$0.048
100+
$0.045
250+
$0.042
More Pricing...
47nH
2.2ohm
1.3GHz
50mA
0201 [0603 Metric]
0201 [0603 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
45Y5448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.297
25+
$0.270
50+
$0.185
100+
$0.153
250+
$0.129
More Pricing...
2.2µH
2.2ohm
50MHz
-
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_C0 Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.5mm
24AJ1012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.222
25+
$0.206
50+
$0.184
100+
$0.162
250+
$0.155
More Pricing...
75nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.163
25+
$0.153
50+
$0.142
100+
$0.133
250+
$0.123
More Pricing...
33µH
2.2ohm
10MHz
2mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ1014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
25+
$0.073
50+
$0.072
100+
$0.070
250+
$0.061
More Pricing...
75nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.112
50+
$0.101
100+
$0.091
250+
$0.084
More Pricing...
75nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.126
25+
$0.111
50+
$0.103
100+
$0.095
250+
$0.089
More Pricing...
72nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
50AJ4219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.214
25+
$0.200
50+
$0.186
100+
$0.175
250+
$0.161
More Pricing...
33µH
2.2ohm
10MHz
2mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
24AJ0864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.345
25+
$0.314
50+
$0.215
100+
$0.178
250+
$0.150
More Pricing...
75nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.097
72nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.112
50+
$0.101
100+
$0.091
250+
$0.084
More Pricing...
72nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ1011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
25+
$0.073
50+
$0.072
100+
$0.070
250+
$0.061
More Pricing...
72nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
03AM6878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.214
25+
$0.200
50+
$0.186
100+
$0.173
250+
$0.161
More Pricing...
33µH
2.2ohm
30MHz
2mA
0603 [1608 Metric]
-
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
70AK2774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.182
25+
$0.170
50+
$0.158
100+
$0.148
250+
$0.137
More Pricing...
33µH
2.2ohm
30MHz
2mA
0603 [1608 Metric]
-
MLF Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
28W2901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.314
25+
$0.258
50+
$0.238
100+
$0.216
250+
$0.211
More Pricing...
32nH
2.2ohm
2GHz
175mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HLC02 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.58mm
0.35mm
31Y2605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.529
25+
$0.482
50+
$0.330
100+
$0.273
250+
$0.230
More Pricing...
27nH
2.2ohm
2GHz
160mA
0201 [0603 Metric]
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
28W2927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.304
32nH
2.2ohm
2GHz
85mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HLQ02 Series
± 3%
-
Ceramic, Non-Magnetic
1mm
0.58mm
0.35mm
69AH1234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
25+
$0.101
50+
$0.099
100+
$0.096
250+
$0.086
More Pricing...
110nH
2.2ohm
700MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 3%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
24AJ0862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.358
25+
$0.327
50+
$0.223
100+
$0.185
250+
$0.155
More Pricing...
72nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.188
25+
$0.168
50+
$0.105
100+
$0.087
250+
$0.075
More Pricing...
72nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.188
25+
$0.168
50+
$0.105
100+
$0.087
250+
$0.075
More Pricing...
75nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.202
25+
$0.184
50+
$0.125
100+
$0.104
250+
$0.088
More Pricing...
75nH
2.2ohm
1.1GHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK