Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQG15WZ75NG02D
Newark Part No.24AJ1012
Product RangeLQG15WZ_02 Series
Your Part Number
7,220 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.222 |
| 25+ | $0.206 |
| 50+ | $0.184 |
| 100+ | $0.162 |
| 250+ | $0.155 |
| 500+ | $0.139 |
| 1000+ | $0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15WZ75NG02D
Newark Part No.24AJ1012
Product RangeLQG15WZ_02 Series
Technical Datasheet
Inductance75nH
DC Resistance Max2.2ohm
Self Resonant Frequency1.1GHz
DC Current Rating160mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeLQG15WZ_02 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
75nH
Self Resonant Frequency
1.1GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
LQG15WZ_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
2.2ohm
DC Current Rating
160mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Air
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability