Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21PN2R2MC0D
Newark Part No.45Y5448
Product RangeLQM21PN_C0 Series
Technical Datasheet
Packaging Options
3,380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.157 |
25+ | $0.156 |
50+ | $0.144 |
100+ | $0.133 |
250+ | $0.131 |
500+ | $0.121 |
1000+ | $0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PN2R2MC0D
Newark Part No.45Y5448
Product RangeLQM21PN_C0 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max2.2ohm
Self Resonant Frequency50MHz
DC Current Rating-
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeLQM21PN_C0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
50MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
LQM21PN_C0 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.5mm
DC Resistance Max
2.2ohm
DC Current Rating
-
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability