2,458 Product Results Found for "rf"
Find a huge range of Multilayer Inductors at Newark Electronics Mexico. We stock a large selection of Multilayer Inductors, including new and most popular products from the world's top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & Abracon
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.140 10+ $0.116 25+ $0.103 50+ $0.101 100+ $0.098 More Pricing... | 1µH | - | 0.13ohm | - | - | 800mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.130 10+ $0.110 25+ $0.098 50+ $0.096 100+ $0.094 More Pricing... | 6.8µH | - | 0.325ohm | - | - | 550mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.112 10+ $0.081 25+ $0.076 50+ $0.071 100+ $0.067 More Pricing... | 15µH | - | 0.95ohm | 22MHz | - | 250mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.112 10+ $0.081 25+ $0.080 50+ $0.074 100+ $0.069 More Pricing... | 10µH | - | 300mohm | 50MHz | - | 500mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.217 25+ $0.206 50+ $0.196 100+ $0.171 250+ $0.164 More Pricing... | 15µH | - | 500mohm | 2.3GHz | - | 300mA | - | 0402 [1005 Metric] | 0402 [1005 Metric] | WE-MK Series | ± 5% | - | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.163 25+ $0.144 50+ $0.141 100+ $0.137 250+ $0.120 More Pricing... | 2.8nH | - | 0.08ohm | 6.5GHz | - | 900mA | - | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 0.1nH | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.096 25+ $0.085 50+ $0.083 100+ $0.081 250+ $0.072 More Pricing... | 180nH | - | 3.8ohm | 500MHz | - | 150mA | - | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 5% | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.217 10+ $0.183 25+ $0.174 50+ $0.163 100+ $0.154 More Pricing... | 15µH | - | 1.235ohm | 24MHz | - | 250mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21DN_70 Series | ± 20% | - | - | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.040 25+ $0.038 50+ $0.036 100+ $0.034 250+ $0.032 More Pricing... | 1µH | - | 0.07ohm | 10GHz | - | 1A | - | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | ± 0.3nH | - | Unshielded | Air | 1mm | 0.5mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.282 10+ $0.265 25+ $0.248 50+ $0.231 100+ $0.215 More Pricing... | 2.2µH | - | 0.16ohm | - | - | 600mA | - | 0805 [2012 Metric] | 2mm x 1.25mm x 1.25mm | KLZ-HR Series | ± 20% | - | - | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.282 10+ $0.232 25+ $0.206 50+ $0.201 100+ $0.196 More Pricing... | 47µH | - | 2.99ohm | 12MHz | - | 200mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21DH_70 Series | ± 20% | - | Unshielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.253 10+ $0.238 25+ $0.223 50+ $0.207 100+ $0.193 More Pricing... | 100µH | - | 4.55ohm | - | - | 140mA | - | 0805 [2012 Metric] | 2mm x 1.25mm x 1.25mm | KLZ-HR Series | ± 20% | - | - | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.194 25+ $0.181 50+ $0.168 100+ $0.157 250+ $0.146 More Pricing... | 0.1µH | - | 0.35ohm | 450MHz | - | 200mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | MLF Series | ± 5% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.115 10+ $0.085 25+ $0.081 50+ $0.077 100+ $0.073 More Pricing... | 22µH | - | 2ohm | 18MHz | - | 220mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.112 25+ $0.093 50+ $0.087 100+ $0.079 250+ $0.072 | 10µH | - | 1.05ohm | 17MHz | - | 250mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.147 25+ $0.139 50+ $0.132 100+ $0.123 250+ $0.117 More Pricing... | 47µH | - | 0.7ohm | 1.2GHz | - | 300mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HN_00 Series | ± 5% | - | Unshielded | Air | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.096 25+ $0.090 50+ $0.085 100+ $0.081 250+ $0.078 | 10µH | - | 600mohm | 50MHz | - | 300mA | - | - | 0603 [1608 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.156 25+ $0.147 50+ $0.140 100+ $0.132 250+ $0.124 More Pricing... | 1µH | - | 0.19ohm | 90MHz | - | - | - | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_C0 Series | ± 20% | - | Unshielded | Ferrite | 2mm | 1.25mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.159 25+ $0.151 50+ $0.143 100+ $0.135 250+ $0.127 More Pricing... | 1µH | - | 0.066ohm | 50MHz | - | - | - | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_GR Series | ± 30% | - | Unshielded | Ferrite | 2mm | 1.25mm | 0.9mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.196 10+ $0.160 25+ $0.152 50+ $0.144 100+ $0.136 More Pricing... | 4.7µH | - | 0.138ohm | 25MHz | - | - | - | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_G0 Series | ± 20% | - | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.040 25+ $0.038 50+ $0.036 100+ $0.034 250+ $0.032 More Pricing... | 2.7nH | - | 0.12ohm | 6GHz | - | 800mA | - | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | ± 0.3nH | - | Unshielded | Air | 1mm | 0.5mm | 0.5mm | - | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.059 8000+ $0.057 | 10µH | - | 600mohm | 50MHz | - | 300mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.040 25+ $0.038 50+ $0.036 100+ $0.034 250+ $0.032 More Pricing... | 33nH | - | 0.58ohm | 1.6GHz | - | 350mA | - | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | ± 5% | - | Unshielded | Air | 1mm | 0.5mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.286 25+ $0.244 50+ $0.226 100+ $0.207 | 470nH | - | 0.039ohm | - | - | 3.1A | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MCOIL MC series | ± 20% | - | Shielded | Metal | 2mm | 1.25mm | 1mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.204 25+ $0.181 50+ $0.177 100+ $0.173 More Pricing... | 0.82µH | - | 0.65ohm | 130MHz | - | 150mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||