Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21DN150M70L
Newark Part No.14AJ2376
Product RangeLQM21DN_70 Series
Technical Datasheet
3,505 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.219 |
10+ | $0.185 |
25+ | $0.182 |
50+ | $0.169 |
100+ | $0.156 |
250+ | $0.154 |
500+ | $0.143 |
1000+ | $0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21DN150M70L
Newark Part No.14AJ2376
Product RangeLQM21DN_70 Series
Technical Datasheet
Inductance15µH
DC Resistance Max1.235ohm
Self Resonant Frequency24MHz
DC Current Rating250mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21DN_70 Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Self Resonant Frequency
24MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
LQM21DN_70 Series
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
1.235ohm
DC Current Rating
250mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability