RF Inductors:

7,206 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
62AJ9364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.092
50+
$0.089
100+
$0.085
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
22nH
WE-MK Series
-
0.4ohm
Shielded
1.6GHz
-
-
300mA
± 2%
-
50AJ4277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.122
25+
$0.110
50+
$0.107
100+
$0.105
250+
$0.095
More Pricing...
Min: 10 / Mult: 10
3.3µH
MLZ Series
-
0.195ohm
Shielded
-
-
-
750mA
± 20%
-
62AJ9308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
25+
$0.094
50+
$0.092
100+
$0.085
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
10nH
WE-MK Series
-
0.51ohm
Shielded
2.9GHz
-
-
220mA
± 2%
-
62AJ9297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.088
50+
$0.084
100+
$0.079
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
3.6nH
WE-MK Series
-
0.25ohm
Shielded
6.4GHz
-
-
310mA
± 0.1nH
-
50AJ4235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.167
10+
$0.144
25+
$0.137
50+
$0.131
100+
$0.123
More Pricing...
Min: 5 / Mult: 5
3.9µH
MLF Series
-
0.65ohm
Shielded
55MHz
-
-
30mA
± 5%
-
50AJ4275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
10+
$0.103
25+
$0.094
50+
$0.092
100+
$0.089
More Pricing...
Min: 5 / Mult: 5
1.5µH
MLZ Series
-
0.182ohm
Shielded
-
-
-
700mA
± 20%
-
62AJ9482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.057
50+
$0.055
100+
$0.053
Min: 10 / Mult: 10
15nH
WE-MCI Series
-
0.32ohm
Shielded
2.3GHz
-
-
300mA
± 5%
-
62AJ9275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.456
10+
$0.439
25+
$0.427
50+
$0.413
100+
$0.386
More Pricing...
Min: 5 / Mult: 5
470nH
WE-KI Series
-
1.05ohm
Unshielded
350MHz
-
-
210mA
± 5%
-
62AJ9294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.095
50+
$0.092
100+
$0.087
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
2.7nH
WE-MK Series
-
0.21ohm
Shielded
7.7GHz
-
-
340mA
± 0.1nH
-
50AJ4266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.230
25+
$0.215
50+
$0.193
100+
$0.171
250+
$0.164
More Pricing...
Min: 10 / Mult: 10
1.5µH
MLZ Series
-
0.65ohm
Shielded
-
-
-
350mA
± 20%
-
29AJ4366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.694
10+
$0.591
25+
$0.554
50+
$0.528
100+
$0.504
More Pricing...
Min: 1 / Mult: 1
270µH
B82144B2 LBC+ Series
-
1.2ohm
-
3.2MHz
-
-
800mA
± 5%
-
50AJ4229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.213
25+
$0.200
50+
$0.186
100+
$0.174
250+
$0.162
More Pricing...
Min: 10 / Mult: 10
5.6µH
MLF Series
-
1.1ohm
Shielded
45MHz
-
-
15mA
± 5%
-
62AJ8096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.171
Min: 10 / Mult: 10
15nH
CWF1610 Series
-
2.6ohm
Unshielded
29MHz
-
-
240mA
± 10%
-
29AJ4402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.561
10+
$0.474
25+
$0.424
50+
$0.414
100+
$0.405
More Pricing...
Min: 5 / Mult: 5
560nH
B82498F SIMID Series
-
1.3ohm
Unshielded
400MHz
-
-
230mA
± 5%
-
50AJ4251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.186
10+
$0.161
25+
$0.153
50+
$0.145
100+
$0.137
More Pricing...
Min: 5 / Mult: 5
8.2µH
MLF Series
-
0.7ohm
Shielded
35MHz
-
-
15mA
± 5%
-
62AJ9348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.101
50+
$0.097
100+
$0.093
250+
$0.091
More Pricing...
Min: 10 / Mult: 10
1nH
WE-MK Series
-
0.05ohm
Shielded
10GHz
-
-
300mA
± 0.1nH
-
62AJ9287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.088
50+
$0.084
100+
$0.079
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
1nH
WE-MK Series
-
0.11ohm
Shielded
10GHz
-
-
470mA
± 0.1nH
-
62AJ9453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.036
25+
$0.034
50+
$0.031
100+
$0.029
Min: 10 / Mult: 10
3.9µH
WE-MCI Series
-
0.19ohm
Shielded
6GHz
-
-
300mA
± 0.3nH
-
50AJ4247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.124
50+
$0.114
100+
$0.107
250+
$0.099
More Pricing...
Min: 10 / Mult: 10
0.068µH
MLF Series
-
0.15ohm
Shielded
500MHz
-
-
300mA
± 20%
-
74M2818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.376
10+
$0.313
25+
$0.297
50+
$0.280
100+
$0.263
More Pricing...
Min: 1 / Mult: 1
47µH
LQH43CN_03 Series
280mA
1.1ohm
Unshielded
10GHz
-
-
280mA
± 10%
-
63K2880

RoHS

Date/Lot Code

Each
1+
$0.354
10+
$0.354
25+
$0.354
50+
$0.354
100+
$0.354
More Pricing...
Min: 1 / Mult: 1
1nH
6000 Series
-
2.9ohm
-
1.3MHz
-
-
510mA
± 10%
-
38K3999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.226
25+
$0.215
50+
$0.203
100+
$0.192
More Pricing...
Min: 5 / Mult: 5
47µH
LQH32MN_23 Series
-
4.3ohm
Shielded
11MHz
-
-
100mA
± 5%
-
11M0209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.177
25+
$0.140
50+
$0.132
100+
$0.122
250+
$0.120
More Pricing...
Min: 1 / Mult: 1
10nH
LB Series
-
0.36ohm
Unshielded
32MHz
-
-
80mA
± 10%
-
42M2082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.041
25+
$0.039
50+
$0.037
100+
$0.035
250+
$0.033
More Pricing...
Min: 10 / Mult: 10
12nH
LQG15HN_02 Series
-
0.41ohm
Unshielded
2.8GHz
-
-
300mA
± 5%
-
34R6054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.484
10+
$0.463
25+
$0.451
50+
$0.437
100+
$0.410
More Pricing...
Min: 5 / Mult: 5
270µH
WE-KI Series
-
2.1ohm
Unshielded
822MHz
-
-
200mA
± 5%
-
276-300 of 7206 items
of 289 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK