Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-102K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2880
Product Range6000 Series
Your Part Number
489 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.851 |
| 10+ | $0.651 |
| 25+ | $0.633 |
| 50+ | $0.614 |
| 100+ | $0.578 |
| 500+ | $0.470 |
| 1000+ | $0.436 |
| 2500+ | $0.432 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-102K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2880
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance1mH
DC Current Rating510mA
DC Resistance Max2.9ohm
Inductance Tolerance± 10%
Self Resonant Frequency1.3MHz
SVHCNo SVHC (04-Feb-2026)
Alternatives for 6000-102K-RC
1 Product Found
Technical Specifications
Product Range
6000 Series
DC Current Rating
510mA
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
DC Resistance Max
2.9ohm
Self Resonant Frequency
1.3MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
