RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AH1268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.099
50+
$0.096
100+
$0.093
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
1.5nH
MLG Series
-
0.1ohm
Unshielded
8GHz
-
-
1A
± 0.1nH
-
92AH4076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.439
10+
$0.390
25+
$0.362
50+
$0.358
100+
$0.354
More Pricing...
Min: 5 / Mult: 5
100µH
B82422H SIMID Series
-
4.6ohm
Unshielded
8GHz
-
-
150mA
± 5%
-
76AH5506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.150
25+
$0.141
50+
$0.133
100+
$0.124
250+
$0.117
More Pricing...
Min: 10 / Mult: 10
2.2µH
LQM18PN_FR Series
-
0.375ohm
Unshielded
70MHz
-
-
750mA
± 20%
-
69AH1292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.113
25+
$0.098
50+
$0.092
100+
$0.086
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
2.7nH
MLG Series
-
0.15ohm
Unshielded
6GHz
-
-
800mA
± 0.1nH
-
83AH8534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
25+
$0.057
50+
$0.055
100+
$0.051
250+
$0.049
More Pricing...
Min: 10 / Mult: 10
2.4nH
WE-MK Series
-
0.2ohm
Unshielded
8.3GHz
-
-
350mA
± 0.3nH
-
69AH1291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.078
50+
$0.071
100+
$0.063
250+
$0.060
More Pricing...
Min: 10 / Mult: 10
2.7nH
MLG Series
-
0.15ohm
Unshielded
6GHz
-
-
800mA
± 0.1nH
-
83AH8610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
25+
$0.064
50+
$0.062
100+
$0.058
Min: 10 / Mult: 10
68nH
WE-MK Series
-
0.85ohm
Unshielded
700MHz
-
-
300mA
± 5%
-
92AH4091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.731
10+
$0.607
25+
$0.562
50+
$0.532
100+
$0.502
More Pricing...
Min: 5 / Mult: 5
22µH
B82432T SIMID Series
-
0.7ohm
Unshielded
15MHz
-
-
450mA
± 10%
-
80AH9866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.008
250+
$0.006
500+
$0.006
1000+
$0.005
5000+
$0.005
Min: 10 / Mult: 10
0.6nH
-
-
0.06ohm
Shielded
10GHz
-
-
600mA
± 0.1nH
-
24AJ0973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.186
25+
$0.173
50+
$0.159
100+
$0.145
250+
$0.135
More Pricing...
Min: 10 / Mult: 10
36nH
LQG15WZ_02 Series
-
1.5ohm
Unshielded
1.6GHz
-
-
190mA
± 2%
-
24AJ1104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.323
25+
$0.304
50+
$0.286
100+
$0.267
250+
$0.248
More Pricing...
Min: 10 / Mult: 10
18nH
LQW18AS_0C Series
-
0.17ohm
Unshielded
3.1GHz
-
-
700mA
± 2%
-
62AJ9300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.085
50+
$0.083
100+
$0.077
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
4.7nH
WE-MK Series
-
0.3ohm
Shielded
5.3GHz
-
-
280mA
± 0.1nH
-
62AJ9309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.087
50+
$0.083
100+
$0.078
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
12nH
WE-MK Series
-
0.68ohm
Shielded
2.7GHz
-
-
190mA
± 2%
-
73AJ2433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.235
25+
$0.218
50+
$0.206
100+
$0.195
250+
$0.180
More Pricing...
Min: 10 / Mult: 10
100µH
B78108S BC Series
-
1.7ohm
-
5MHz
-
-
370mA
± 5%
-
36AJ3792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.216
10+
$0.175
25+
$0.165
50+
$0.155
100+
$0.145
More Pricing...
Min: 5 / Mult: 5
10µH
LQM21DN_70 Series
-
0.845ohm
Shielded
27MHz
-
-
300mA
± 20%
-
62AJ9490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.051
25+
$0.049
50+
$0.047
100+
$0.046
Min: 10 / Mult: 10
33nH
WE-MCI Series
-
0.55ohm
Shielded
1.2GHz
-
-
300mA
± 5%
-
19AJ5816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.048
25+
$0.048
50+
$0.048
Min: 1 / Mult: 1
0.24µH
MCOIL MC Series
-
0.024ohm
Shielded
-
-
-
3.7A
± 20%
-
50AJ4272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.128
25+
$0.121
50+
$0.115
100+
$0.108
250+
$0.105
More Pricing...
Min: 10 / Mult: 10
6.8µH
MLZ Series
-
0.65ohm
Shielded
-
-
-
350mA
± 20%
-
75AJ2680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.641
10+
$0.579
25+
$0.550
50+
$0.519
100+
$0.456
More Pricing...
Min: 5 / Mult: 5
680nH
WE-RFH Series
-
1.2ohm
Unshielded
375MHz
-
-
480mA
± 5%
-
62AJ8102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.131
Min: 10 / Mult: 10
6.8µH
CWF1610 Series
-
1.5ohm
Unshielded
43MHz
-
-
340mA
± 10%
-
73AJ2438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.236
25+
$0.207
50+
$0.202
100+
$0.197
250+
$0.173
More Pricing...
Min: 10 / Mult: 10
1800µH
B78108S BC Series
-
26ohm
-
1.2GHz
-
-
95mA
± 5%
-
36AJ3855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.063
Min: 10 / Mult: 10
68nH
LQP03HQ_02 Series
-
5ohm
Unshielded
1.1GHz
-
-
100mA
± 5%
-
39T4675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.236
10+
$0.177
25+
$0.164
50+
$0.151
100+
$0.137
Min: 5 / Mult: 5
12nH
L-14W Series
-
0.13ohm
-
4GHz
-
-
700mA
± 5%
-
06W0835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
3.4nH
MCFT Series
-
0.55ohm
Shielded
6GHz
-
-
380mA
± 0.1nH
-
74T0854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.492
25+
$0.476
50+
$0.459
100+
$0.435
More Pricing...
Min: 1 / Mult: 1
1.2µH
WE-RFH Series
-
0.5ohm
Unshielded
280MHz
-
-
760mA
± 5%
-
451-475 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK