RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
84Y6344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.292
25+
$0.268
50+
$0.183
100+
$0.153
250+
$0.129
More Pricing...
Min: 10 / Mult: 10
2.2µH
MLZ Series
-
0.18ohm
Shielded
-
-
-
500mA
± 20%
-
31AC6321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.567
10+
$0.474
25+
$0.416
50+
$0.406
100+
$0.394
More Pricing...
Min: 5 / Mult: 5
100µH
B82144B2 LBC+ Series
-
0.46ohm
-
5.4MHz
-
-
1.3A
± 5%
-
49AC3942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.089
50+
$0.083
100+
$0.078
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
8.2nH
LQW15AN_00 Series
-
0.14ohm
Unshielded
5.5GHz
-
-
540mA
± 5%
-
55Y3322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.041
25+
$0.041
50+
$0.041
100+
$0.041
250+
$0.041
More Pricing...
Min: 1 / Mult: 1
6.8µH
MLZ Series
-
0.25ohm
Shielded
60MHz
-
-
550mA
± 20%
-
27K1851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.044
10+
$0.044
Min: 1 / Mult: 1
10µH
LB Series
-
1.066ohm
Unshielded
-
-
-
235mA
± 10%
-
31AC6343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.567
10+
$0.474
25+
$0.416
50+
$0.406
100+
$0.394
More Pricing...
Min: 5 / Mult: 5
47µH
B82144F2 LBC+ Series
-
0.27ohm
-
7.5MHz
-
-
1.7A
± 5%
-
76AH5584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.080
50+
$0.074
100+
$0.067
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
40nH
LQW15AN_00 Series
-
0.7ohm
Unshielded
3GHz
-
-
250mA
± 2%
-
83AH8614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.071
50+
$0.068
100+
$0.063
250+
$0.061
More Pricing...
Min: 10 / Mult: 10
150nH
WE-MK Series
-
1.2ohm
Unshielded
500MHz
-
-
300mA
± 5%
-
76AH5525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.352
10+
$0.293
25+
$0.277
50+
$0.259
100+
$0.242
More Pricing...
Min: 5 / Mult: 5
2.2µH
LQM21PN_CH Series
-
0.25ohm
Unshielded
30MHz
-
-
1.3A
± 20%
-
76AH5537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.031
50+
$0.029
100+
$0.027
250+
$0.026
More Pricing...
Min: 10 / Mult: 10
0.6nH
LQP03TN_02 Series
-
0.07ohm
Unshielded
20GHz
-
-
850mA
± 0.1nH
-
76AH5701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.152
10+
$0.129
25+
$0.124
50+
$0.119
100+
$0.115
More Pricing...
Min: 5 / Mult: 5
56nH
LQW2BAS_00 Series
-
0.34ohm
Unshielded
1.6GHz
-
-
500mA
± 5%
-
65AH7916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.300
10+
$0.245
25+
$0.215
50+
$0.203
100+
$0.192
More Pricing...
Min: 5 / Mult: 5
1µH
LQW2UAS_0C Series
-
1.75ohm
Unshielded
290MHz
-
-
370mA
± 2%
-
69AH1391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
10+
$0.109
25+
$0.096
50+
$0.094
100+
$0.091
More Pricing...
Min: 5 / Mult: 5
2.2µH
MLZ Series
-
0.208ohm
Shielded
-
-
-
600mA
± 20%
-
76AH5629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.127
25+
$0.120
50+
$0.114
100+
$0.106
250+
$0.102
More Pricing...
Min: 10 / Mult: 10
2.2µH
LQW18AN_80 Series
-
0.018ohm
Unshielded
15GHz
-
-
3.2A
± 0.2nH
-
76AH5377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
1.8nH
LQG15HS_02 Series
-
0.08ohm
Unshielded
6GHz
-
-
950mA
± 0.3nH
-
40AH3404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.134
25+
$0.134
50+
$0.134
100+
$0.134
250+
$0.134
More Pricing...
Min: 1 / Mult: 1
2.2µH
MCOIL ME Series
-
0.15ohm
Shielded
-
-
-
1.9A
± 20%
-
81AH8857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.585
10+
$0.399
25+
$0.391
50+
$0.383
100+
$0.374
Min: 1 / Mult: 1
2.2µH
CC453232A Series
-
0.17ohm
Unshielded
-
-
-
1.6A
± 10%
-
92AH1168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$1.090
25+
$0.940
50+
$0.890
100+
$0.838
More Pricing...
Min: 1 / Mult: 1
6.8µH
B82442T SIMID Series
-
60.3ohm
Unshielded
600kHz
-
-
65mA
± 10%
-
76AH5627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.093
50+
$0.087
100+
$0.081
250+
$0.076
More Pricing...
Min: 10 / Mult: 10
18nH
LQW18AN_00 Series
-
0.16ohm
Unshielded
5.5GHz
-
-
550mA
± 5%
-
65AH7856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.375
25+
$0.315
50+
$0.303
100+
$0.289
250+
$0.246
More Pricing...
Min: 10 / Mult: 10
15nH
LQW18AS_0C Series
-
0.17ohm
Unshielded
4GHz
-
-
700mA
± 5%
-
76AH5370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.050
25+
$0.047
50+
$0.045
100+
$0.041
250+
$0.039
More Pricing...
Min: 10 / Mult: 10
150nH
LQG15HS_02 Series
-
2.99ohm
Unshielded
550MHz
-
-
150mA
± 5%
-
78AH2311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.774
10+
$0.649
25+
$0.645
50+
$0.595
100+
$0.544
More Pricing...
Min: 5 / Mult: 5
4.7µH
TFM-ALMA Series
-
0.151ohm
Shielded
-
-
-
2.1A
± 20%
-
69AH1399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
10+
$0.085
25+
$0.075
50+
$0.073
100+
$0.072
More Pricing...
Min: 5 / Mult: 5
6.8µH
MLZ Series
-
0.52ohm
Shielded
-
-
-
350mA
± 20%
-
76AH5572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.093
50+
$0.088
100+
$0.082
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
27nH
LQW15AN_00 Series
-
0.52ohm
Unshielded
3.5GHz
-
-
280mA
± 3%
-
92AH1158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.973
10+
$0.810
25+
$0.711
50+
$0.692
100+
$0.672
More Pricing...
Min: 1 / Mult: 1
4.7µH
B82442T SIMID Series
-
0.073ohm
Unshielded
30MHz
-
-
1.95A
± 10%
-
601-625 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK