Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2016T100K
Newark Part No.27K1851
Product RangeLB Series
Also Known AsLSQCA201616T100K
Technical Datasheet
Packaging Options
2,103 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2016T100K
Newark Part No.27K1851
Product RangeLB Series
Also Known AsLSQCA201616T100K
Technical Datasheet
Inductance10µH
DC Resistance Max1.066ohm
Self Resonant Frequency-
DC Current Rating235mA
Inductor Case Style2mm x 1.6mm x 1.6mm
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case Style
2mm x 1.6mm x 1.6mm
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
1.066ohm
DC Current Rating
235mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability