RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AH1328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.056
50+
$0.052
100+
$0.047
250+
$0.046
More Pricing...
Min: 10 / Mult: 10
56nH
MLG Series
-
1.3ohm
Unshielded
1GHz
-
-
200mA
± 5%
-
65AH7823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
10+
$0.192
25+
$0.168
50+
$0.164
100+
$0.159
More Pricing...
Min: 5 / Mult: 5
22µH
LQM21DH_70 Series
-
1.625ohm
Unshielded
19MHz
-
-
220mA
± 20%
-
99AC4021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.089
50+
$0.083
100+
$0.078
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
47nH
LQW15AN_00 Series
-
1.08ohm
Unshielded
2.9GHz
-
-
210mA
± 5%
-
82AH7386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.278
10+
$0.240
25+
$0.222
50+
$0.198
100+
$0.174
More Pricing...
Min: 5 / Mult: 5
4.7µH
KLZ-HR Series
-
0.34ohm
-
-
-
-
400mA
± 20%
-
76AH5633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.099
50+
$0.094
100+
$0.088
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
27nH
LQW18AN_00 Series
-
0.21ohm
Unshielded
3.7GHz
-
-
440mA
± 2%
-
76AH5529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.151
25+
$0.140
50+
$0.131
100+
$0.120
250+
$0.114
More Pricing...
Min: 10 / Mult: 10
4.7µH
LQM21PN_GR Series
-
0.288ohm
Unshielded
30MHz
-
-
600mA
± 20%
-
83AH8582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.042
25+
$0.041
50+
$0.039
100+
$0.037
Min: 10 / Mult: 10
82nH
WE-MK Series
-
1.6ohm
Unshielded
600MHz
-
-
150mA
± 5%
-
76AH5670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.099
50+
$0.094
100+
$0.088
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
82nH
LQW18AN_00 Series
-
0.6ohm
Unshielded
2GHz
-
-
250mA
± 2%
-
69AH1211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.103
25+
$0.100
50+
$0.096
100+
$0.092
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
0.22µH
MLF Series
-
0.3ohm
Shielded
250MHz
-
-
250mA
± 10%
-
69AH1403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.118
10+
$0.100
25+
$0.088
50+
$0.085
100+
$0.083
More Pricing...
Min: 5 / Mult: 5
15µH
MLZ Series
-
0.611ohm
Shielded
-
-
-
350mA
± 20%
-
50AJ4239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.185
25+
$0.162
50+
$0.158
100+
$0.154
250+
$0.136
More Pricing...
Min: 10 / Mult: 10
0.18µH
MLF Series
-
0.25ohm
Shielded
280MHz
-
-
300mA
± 5%
-
62AJ9334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.059
50+
$0.056
100+
$0.053
250+
$0.051
More Pricing...
Min: 10 / Mult: 10
22µH
WE-MK Series
-
0.58ohm
Shielded
1.8GHz
-
-
300mA
± 2%
-
62AJ9322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.059
50+
$0.056
100+
$0.051
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
3nH
WE-MK Series
-
0.18ohm
Shielded
6GHz
-
-
300mA
± 0.1nH
-
29AJ4365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
Min: 5 / Mult: 5
180µH
B82144B2 LBC+ Series
-
0.785ohm
-
4MHz
-
-
950mA
± 5%
-
24AJ0908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.119
25+
$0.108
50+
$0.097
100+
$0.085
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
16nH
LQG15WZ_02 Series
-
0.8ohm
Unshielded
2.3GHz
-
-
260mA
± 3%
-
50AJ4210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.192
25+
$0.178
50+
$0.164
100+
$0.151
250+
$0.138
More Pricing...
Min: 10 / Mult: 10
1µH
MLF Series
-
0.5ohm
Shielded
120MHz
-
-
50mA
± 20%
-
62AJ9302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.087
50+
$0.083
100+
$0.078
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
5.6nH
WE-MK Series
-
0.36ohm
Shielded
4.6GHz
-
-
260mA
± 0.1nH
-
24AJ0893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.116
25+
$0.108
50+
$0.097
100+
$0.087
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
0.8nH
LQG15WZ_02 Series
-
0.03ohm
Unshielded
15GHz
-
-
1.2A
± 0.2nH
-
29AJ4370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.596
10+
$0.495
25+
$0.436
50+
$0.424
100+
$0.412
More Pricing...
Min: 5 / Mult: 5
1.8µH
B82144F2 LBC+ Series
-
0.05ohm
-
150MHz
-
-
3.75A
± 10%
-
62AJ9316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.059
50+
$0.056
100+
$0.053
250+
$0.051
More Pricing...
Min: 10 / Mult: 10
1.2nH
WE-MK Series
-
0.1ohm
Shielded
8GHz
-
-
300mA
± 0.1nH
-
75AJ2685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.329
10+
$0.291
25+
$0.284
50+
$0.277
100+
$0.269
More Pricing...
Min: 5 / Mult: 5
27nH
WE-KI Series
-
0.12ohm
Unshielded
2.6GHz
-
-
600mA
± 5%
-
24AJ1119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.368
25+
$0.347
50+
$0.325
100+
$0.304
250+
$0.286
More Pricing...
Min: 10 / Mult: 10
480nH
LQW18CA_00 Series
-
0.35ohm
Unshielded
800MHz
-
-
580mA
± 5%
-
75AJ2724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.454
10+
$0.437
25+
$0.417
50+
$0.397
100+
$0.377
More Pricing...
Min: 5 / Mult: 5
27nH
WE-KI Series
-
0.298ohm
Unshielded
2.48GHz
-
-
400mA
± 2%
-
19AJ5819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
25+
$0.106
50+
$0.106
Min: 1 / Mult: 1
1µH
MCOIL MC Series
-
0.11ohm
Shielded
-
-
-
1.6A
± 20%
-
24AJ1132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.345
25+
$0.325
50+
$0.305
100+
$0.285
250+
$0.267
More Pricing...
Min: 10 / Mult: 10
560nH
LQW18CN_0Z Series
-
0.48ohm
Unshielded
540MHz
-
-
450mA
± 5%
-
626-650 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK