New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Wirewound Inductors
                      Print Page

                      LQW18CNR56J0ZD

                      INDUCTOR, 560NH, 540MHZ, 0603 ROHS COMPLIANT: YES

                      Date/Lot Code

                      MURATA LQW18CNR56J0ZD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoLQW18CNR56J0ZD
                      Newark Part No.24AJ1132
                      Product RangeLQW18CN_0Z Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,080 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10+$0.345
                      25+$0.325
                      50+$0.305
                      100+$0.285
                      250+$0.267
                      500+$0.248
                      1000+$0.230
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $3.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoLQW18CNR56J0ZD
                      Newark Part No.24AJ1132
                      Product RangeLQW18CN_0Z Series
                      Technical Datasheet

                      Data Sheet

                      Inductance560nH
                      DC Resistance Max0.48ohm
                      Self Resonant Frequency540MHz
                      DC Current Rating450mA
                      Inductor Case / Package0603 [1608 Metric]
                      Product RangeLQW18CN_0Z Series
                      Inductance Tolerance± 5%
                      Inductor ConstructionUnshielded
                      Core MaterialFerrite
                      Product Length1.6mm
                      Product Width0.8mm
                      Product Height0.8mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      560nH

                      Self Resonant Frequency

                      540MHz

                      Inductor Case / Package

                      0603 [1608 Metric]

                      Inductance Tolerance

                      ± 5%

                      Core Material

                      Ferrite

                      Product Width

                      0.8mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      DC Resistance Max

                      0.48ohm

                      DC Current Rating

                      450mA

                      Product Range

                      LQW18CN_0Z Series

                      Inductor Construction

                      Unshielded

                      Product Length

                      1.6mm

                      Product Height

                      0.8mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.