RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
35M1419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.438
10+
$0.408
25+
$0.389
50+
$0.369
100+
$0.357
Min: 5 / Mult: 5
22nH
3650 Series
-
0.19ohm
Unshielded
3GHz
-
-
700mA
± 5%
-
46W4773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
10+
$0.089
25+
$0.087
50+
$0.080
100+
$0.074
More Pricing...
Min: 1 / Mult: 1
2.2µH
MLZ Series
-
0.25ohm
Shielded
50MHz
-
-
500mA
± 20%
-
06W1224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.386
10+
$0.361
25+
$0.348
50+
$0.340
100+
$0.323
More Pricing...
Min: 5 / Mult: 5
330nH
WE-KI Series
-
0.9ohm
Unshielded
570MHz
-
-
500mA
± 5%
-
33P8676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.497
10+
$0.442
25+
$0.416
50+
$0.394
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
3.3µH
VLCF Series
-
0.078ohm
Shielded
-
-
-
1.94A
± 30%
-
74M2805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.344
Min: 1 / Mult: 1
1µH
LQH43CN_03 Series
1.08A
0.08ohm
Unshielded
100MHz
-
-
1.08A
± 20%
-
74M2728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
25+
$0.135
50+
$0.126
100+
$0.118
250+
$0.111
More Pricing...
Min: 10 / Mult: 10
39nH
LQG18HN_00 Series
-
0.65ohm
Unshielded
1.5GHz
-
-
300mA
± 5%
-
35M1472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
12nH
3650 Series
-
0.15ohm
Unshielded
4GHz
-
-
600mA
± 5%
-
39T4640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.047
25+
$0.043
Min: 10 / Mult: 10
120nH
L-14C Series
-
1.3ohm
-
-
-
-
300mA
± 5%
-
35M1379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.441
10+
$0.418
25+
$0.403
50+
$0.386
100+
$0.376
Min: 5 / Mult: 5
3.9nH
3650 Series
-
0.066ohm
Unshielded
5.8GHz
-
-
840mA
± 5%
-
35R0847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.098
50+
$0.093
100+
$0.089
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
10nH
LQW15AN_00 Series
-
0.17ohm
Unshielded
5.5GHz
-
-
500mA
± 2%
-
34R6058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.454
25+
$0.452
50+
$0.424
100+
$0.393
More Pricing...
Min: 5 / Mult: 5
1.9nH
WE-KI Series
-
0.07ohm
Unshielded
6GHz
-
-
1.04A
± 0.2nH
-
34R6049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.457
10+
$0.427
25+
$0.413
50+
$0.399
100+
$0.370
More Pricing...
Min: 5 / Mult: 5
100nH
WE-KI Series
-
0.63ohm
Unshielded
1.4GHz
-
-
400mA
± 5%
-
35R0848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.097
50+
$0.091
100+
$0.085
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
12nH
LQW15AN_00 Series
-
0.14ohm
Unshielded
5.5GHz
-
-
500mA
± 2%
-
34R6038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.478
10+
$0.453
25+
$0.433
50+
$0.412
100+
$0.392
More Pricing...
Min: 5 / Mult: 5
27nH
WE-KI Series
-
0.2ohm
Unshielded
2.8GHz
-
-
600mA
± 5%
-
33P7460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.180
10+
$0.100
25+
$0.093
50+
$0.083
100+
$0.076
More Pricing...
Min: 5 / Mult: 5
3.3µH
MLF Series
-
0.6ohm
Shielded
60MHz
-
-
50mA
± 10%
-
07WX7030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.203
25+
$0.188
50+
$0.185
100+
$0.181
250+
$0.164
More Pricing...
Min: 10 / Mult: 10
33µH
B78108S BC Series
-
0.92ohm
-
9MHz
-
-
500mA
± 10%
-
12P7234

RoHS

Date/Lot Code

Each
1+
$0.633
10+
$0.526
25+
$0.488
50+
$0.461
100+
$0.436
More Pricing...
Min: 5 / Mult: 5
4.7mH
B82145A HLBC Series
-
18ohm
-
500kHz
-
-
170mA
± 5%
-
42M2081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.039
50+
$0.037
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
10nH
LQG15HN_02 Series
-
0.35ohm
Unshielded
3.2GHz
-
-
300mA
± 5%
-
34R5999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
10+
$0.305
25+
$0.286
50+
$0.266
100+
$0.250
More Pricing...
Min: 5 / Mult: 5
100nH
WE-KI Series
-
0.46ohm
Unshielded
1.2GHz
-
-
400mA
± 5%
-
35R0855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.096
50+
$0.091
100+
$0.084
250+
$0.079
More Pricing...
Min: 10 / Mult: 10
27nH
LQW15AN_00 Series
-
0.52ohm
Unshielded
3.5GHz
-
-
280mA
± 2%
-
38K3996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.374
Min: 5 / Mult: 5
33µH
LQH32MN_23 Series
-
3.5ohm
Shielded
12MHz
-
-
115mA
± 5%
-
33P7443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.123
50+
$0.113
100+
$0.104
250+
$0.096
More Pricing...
Min: 10 / Mult: 10
2.7µH
MLF Series
-
1.15ohm
Shielded
70MHz
-
-
30mA
± 10%
-
35M1403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.309
100+
$0.289
Min: 5 / Mult: 5
150nH
3650 Series
-
0.95ohm
Unshielded
1.3GHz
-
-
280mA
± 5%
-
38K0507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.218
Min: 5 / Mult: 5
470nH
CM322522 Series
-
0.44ohm
Unshielded
160MHz
-
-
450mA
± 20%
-
43W5625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$1.860
25+
$1.810
50+
$1.750
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
100nH
B82464P4 Series
-
0.22ohm
Unshielded
-
-
-
1.05A
± 20%
-
726-750 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK