Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464P4104M000
Newark Part No.43W5625
Product RangeB82464P4 Series
Technical Datasheet
Packaging Options
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $1.860 |
| 25+ | $1.690 |
| 50+ | $1.630 |
| 100+ | $1.600 |
| 250+ | $1.500 |
| 500+ | $1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464P4104M000
Newark Part No.43W5625
Product RangeB82464P4 Series
Technical Datasheet
Inductance100µH
DC Resistance Max0.22ohm
Self Resonant Frequency-
DC Current Rating1.05A
Inductor Case / Package-
Inductor Case Style10.4mm x 10.4mm x 4.8mm
Product RangeB82464P4 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
B82464P4 Series
Inductor Construction
Unshielded
Product Length
10.4mm
Product Height
4.8mm
DC Resistance Max
0.22ohm
DC Current Rating
1.05A
Inductor Case Style
10.4mm x 10.4mm x 4.8mm
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability