0
0 Items$0.00

100µH Wirewound Inductors :

78 Products Found
Find a huge range of 100µH Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: TDK, Taiyo Yuden, Bourns, Murata & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
83T0151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.092
100+$0.079
250+$0.075
500+$0.070
More Pricing...
100µH
-
4ohm
8MHz
-
50mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
-
61J5181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.340
25+$0.287
100+$0.243
250+$0.215
500+$0.207
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
38K3982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.316
25+$0.254
100+$0.222
250+$0.214
500+$0.200
More Pricing...
100µH
100mA
3.5ohm
10MHz
-
100mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_23 Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
-
74M2839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
25+$1.320
100+$1.100
250+$1.040
500+$0.982
More Pricing...
100µH
560mA
0.86ohm
6.5MHz
-
560mA
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
-
-
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
-
84R3496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.130
100+$0.103
250+$0.098
500+$0.092
More Pricing...
100µH
-
1.4ohm
6MHz
-
150mA
1210 [3225 Metric]
-
LB Series
-
-
± 20%
-
Ferrite
3.2mm
2.5mm
2.5mm
-
61J5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.353
25+$0.300
100+$0.254
250+$0.227
500+$0.226
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
-
38K0512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.253
25+$0.212
100+$0.191
250+$0.177
500+$0.167
More Pricing...
100µH
-
10ohm
10MHz
-
40mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
-
-
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
-
53AJ5824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
25+$0.114
100+$0.097
250+$0.090
500+$0.085
More Pricing...
100µH
-
2.73ohm
9MHz
-
60mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
30K5410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
25+$0.209
100+$0.177
250+$0.168
500+$0.160
More Pricing...
100µH
-
1.4ohm
6MHz
-
340mA
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
67X4539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.204
25+$0.172
100+$0.146
250+$0.134
500+$0.122
More Pricing...
100µH
-
3.7ohm
10MHz
-
120mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
45Y9867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.939
25+$0.869
100+$0.767
250+$0.734
500+$0.701
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
87X8935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.420
25+$0.348
100+$0.292
250+$0.273
500+$0.254
More Pricing...
100µH
-
2.5ohm
6.8MHz
-
160mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
-
92AH4085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.914
25+$0.716
100+$0.646
250+$0.605
500+$0.576
More Pricing...
100µH
-
4.7ohm
8MHz
-
145mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432C SIMID Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
65AH7755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.390
25+$0.320
100+$0.272
250+$0.271
500+$0.237
More Pricing...
100µH
-
4.38ohm
10MHz
-
95mA
1210 [3225 Metric]
-
LQH32NH_23 Series
3.2mm x 2.5mm x 2mm
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
-
25M8334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.473
30+$0.422
100+$0.403
250+$0.378
500+$0.358
More Pricing...
100µH
-
4.8ohm
8MHz
-
150mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
74M2808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.395
25+$0.322
100+$0.271
250+$0.253
500+$0.235
More Pricing...
100µH
190mA
2.2ohm
6.8MHz
-
190mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
-
43W5625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.220
25+$1.700
100+$1.600
250+$1.520
500+$1.350
More Pricing...
100µH
-
0.22ohm
-
-
1.05A
-
10.4mm x 10.4mm x 4.8mm
B82464P4 Series
-
-
± 20%
Unshielded
Ferrite
10.4mm
10.4mm
4.8mm
-
02M5172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.659
25+$0.608
100+$0.563
250+$0.536
500+$0.507
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
-
-
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
-
33P6600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
25+$1.060
100+$0.935
250+$0.876
500+$0.837
More Pricing...
100µH
-
0.99ohm
6.1MHz
-
510mA
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
-
22C0349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.496
25+$0.373
100+$0.355
250+$0.332
500+$0.318
More Pricing...
100µH
-
11.5ohm
7MHz
-
65mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
-
33P6652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$1.190
100+$1.010
250+$0.936
500+$0.862
More Pricing...
100µH
-
0.35ohm
-
-
970mA
-
10.4mm x 9.4mm x 5.8mm
B82475A1 Series
-
-
± 10%
Unshielded
Ferrite
10.4mm
10mm
5.8mm
-
52Y0880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.195
25+$0.169
100+$0.143
250+$0.133
500+$0.124
More Pricing...
100µH
-
2.5ohm
5MHz
-
250mA
1210 [3225 Metric]
-
BR Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
-
40Y8542

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.217
1500+$0.202
2500+$0.194
100µH
-
8ohm
8MHz
-
110mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
52X6136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.232
25+$0.195
100+$0.166
250+$0.154
500+$0.144
More Pricing...
100µH
-
4ohm
8MHz
-
40mA
1008 [2520 Metric]
1008 [2520 Metric]
NLFV25-EF Series
-
-
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
-
52X6150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.317
25+$0.239
100+$0.228
250+$0.204
500+$0.189
More Pricing...
100µH
-
2.2ohm
10MHz
-
55mA
1210 [3225 Metric]
1210 [3225 Metric]
NLFV32-EF Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
-
1-25 of 78 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK