Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82475A1104K000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel33P6652RL
Cut Tape33P6652
Product RangeB82475A1 Series
Your Part Number
272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 25+ | $1.190 |
| 100+ | $1.010 |
| 250+ | $0.936 |
| 500+ | $0.862 |
| 1000+ | $0.845 |
| 5000+ | $0.828 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82475A1104K000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel33P6652RL
Cut Tape33P6652
Product RangeB82475A1 Series
Technical Datasheet
Inductance100µH
DC Resistance Max0.35ohm
Self Resonant Frequency-
DC Current Rating970mA
Inductor Case / Package-
Inductor Case Style10.4mm x 9.4mm x 5.8mm
Product RangeB82475A1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.4mm
Product Width10mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
B82475A1 Series
Inductor Construction
Unshielded
Product Length
10.4mm
Product Height
5.8mm
DC Resistance Max
0.35ohm
DC Current Rating
970mA
Inductor Case Style
10.4mm x 9.4mm x 5.8mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
