RF Inductors:

7,189 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06W0848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
4.3nH
MCFT Series
-
0.65ohm
Shielded
6GHz
-
-
320mA
± 0.1nH
-
34R6069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.395
10+
$0.378
25+
$0.377
50+
$0.368
100+
$0.360
More Pricing...
Min: 5 / Mult: 5
5.6nH
WE-KI Series
-
0.083ohm
Unshielded
5.8GHz
-
-
760mA
± 5%
-
39T4589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
Min: 10 / Mult: 10
12nH
L-07C Series
-
0.5ohm
-
-
-
-
250mA
± 5%
-
74M2876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
Min: 1 / Mult: 1
47µH
LQH66SN_03 Series
760mA
0.17ohm
Shielded
10MHz
-
-
760mA
± 20%
-
35M1496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
82nH
3650 Series
-
0.42ohm
Unshielded
1.3GHz
-
-
400mA
± 5%
-
46W4774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.072
25+
$0.067
50+
$0.059
100+
$0.055
250+
$0.052
More Pricing...
Min: 10 / Mult: 10
100nH
MLZ Series
-
0.14ohm
Shielded
240MHz
-
-
850mA
± 20%
-
22C0349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.473
10+
$0.395
25+
$0.347
50+
$0.337
100+
$0.328
More Pricing...
Min: 5 / Mult: 5
100nH
B82422A SIMID Series
-
11.5ohm
Shielded
7MHz
-
-
65mA
± 10%
-
43W5630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.850
25+
$1.660
50+
$1.630
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
68µH
B82464P4 Series
-
0.13ohm
Unshielded
-
-
-
1.3A
± 20%
-
06W1225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.492
25+
$0.490
50+
$0.459
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
390nH
WE-KI Series
-
1.06ohm
Unshielded
530MHz
-
-
470mA
± 5%
-
33P6652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.310
25+
$1.260
50+
$1.190
100+
$1.130
Min: 1 / Mult: 1
100nH
B82475A1 Series
-
0.35ohm
Unshielded
-
-
-
970mA
± 10%
-
35R0843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.089
50+
$0.083
100+
$0.078
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
100nH
LQW15AN_00 Series
-
2.52ohm
Unshielded
1.5GHz
-
-
120mA
± 5%
-
39T4606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
Min: 10 / Mult: 10
5.6nH
L-07C Series
-
0.27ohm
-
-
-
-
300mA
± 0.3nH
-
74T0868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.523
10+
$0.501
25+
$0.492
50+
$0.469
100+
$0.435
More Pricing...
Min: 5 / Mult: 5
680nH
WE-RFI Series
-
1.2ohm
Unshielded
188MHz
-
-
400mA
± 5%
-
74M2717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.121
25+
$0.115
50+
$0.109
100+
$0.102
250+
$0.101
More Pricing...
Min: 10 / Mult: 10
10nH
LQG18HN_00 Series
-
0.3ohm
Unshielded
3.5GHz
-
-
400mA
± 5%
-
33P7457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
25+
$0.110
50+
$0.101
100+
$0.093
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
1.8µH
MLF Series
-
0.45ohm
Shielded
90MHz
-
-
80mA
± 10%
-
06W0845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
3.9nH
MCFT Series
-
0.55ohm
Shielded
6GHz
-
-
340mA
± 0.1nH
-
34R5988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.415
25+
$0.403
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
15nH
WE-KI Series
-
0.17ohm
Unshielded
3.4GHz
-
-
600mA
± 5%
-
39T4617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.228
25+
$0.213
50+
$0.189
100+
$0.165
250+
$0.158
More Pricing...
Min: 10 / Mult: 10
15nH
L-07W Series
-
0.172ohm
Unshielded
3.3GHz
-
-
560mA
± 5%
-
84R3520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.126
10+
$0.105
25+
$0.104
Min: 1 / Mult: 1
6.8µH
LB Series
-
0.12ohm
Unshielded
50MHz
-
-
620mA
± 20%
-
35M1396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.543
10+
$0.454
25+
$0.428
50+
$0.402
100+
$0.376
Min: 5 / Mult: 5
8.2nH
3650 Series
-
0.104ohm
Unshielded
4.4GHz
-
-
680mA
± 5%
-
39T4585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.127
10+
$0.115
Min: 1 / Mult: 1
1.2nH
L-07C Series
-
0.12ohm
-
-
-
-
300mA
± 0.3nH
-
35M1483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
33nH
3650 Series
-
0.27ohm
Unshielded
2.05GHz
-
-
500mA
± 5%
-
39T4626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.267
25+
$0.247
50+
$0.220
100+
$0.193
250+
$0.184
More Pricing...
Min: 10 / Mult: 10
3.9nH
L-07W Series
-
0.066ohm
Unshielded
5.8GHz
-
-
840mA
± 0.2nH
-
13J5702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.216
Min: 5 / Mult: 5
33nH
B82498B SIMID Series
-
0.12ohm
Unshielded
2.15GHz
-
-
520mA
± 5%
-
07WX7038

RoHS

Date/Lot Code

Each
10+
$0.236
25+
$0.207
50+
$0.202
100+
$0.197
500+
$0.173
More Pricing...
Min: 10 / Mult: 10
68µH
B78108S BC Series
-
1.35ohm
-
6.5MHz
-
-
410mA
± 5%
-
851-875 of 7189 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK