Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744760115C
Newark Part No.34R5988
Product RangeWE-KI Series
Technical Datasheet
270 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.436 |
10+ | $0.415 |
25+ | $0.403 |
50+ | $0.389 |
100+ | $0.362 |
250+ | $0.348 |
500+ | $0.333 |
1000+ | $0.306 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744760115C
Newark Part No.34R5988
Product RangeWE-KI Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.17ohm
Self Resonant Frequency3.4GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.28mm
Product Width1.7mm
Product Height1.28mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
3.4GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
2.28mm
Product Height
1.28mm
DC Resistance Max
0.17ohm
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.7mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability