Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501E8N2JTDG
Newark Part No.35M1396
Product Range3650 Series
Technical Datasheet
1,187 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.598 |
| 10+ | $0.509 |
| 25+ | $0.482 |
| 50+ | $0.456 |
| 100+ | $0.432 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36501E8N2JTDG
Newark Part No.35M1396
Product Range3650 Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max0.104ohm
Self Resonant Frequency4.4GHz
DC Current Rating680mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length1.27mm
Product Width0.76mm
Product Height0.61mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
4.4GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
1.27mm
Product Height
0.61mm
DC Resistance Max
0.104ohm
DC Current Rating
680mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.76mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 36501E8N2JTDG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability