0
0 Items$0.00

RF Inductors:

7,190 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
40Y8539

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.154
4000+
$0.152
8000+
$0.148
12000+
$0.145
Min: 2000 / Mult: 2000
100µH
CM322522 Series
-
10ohm
Unshielded
10MHz
-
-
40mA
± 10%
-
55X3944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.249
25+
$0.247
50+
$0.237
100+
$0.222
250+
$0.215
More Pricing...
Min: 10 / Mult: 10
27nH
WE-MK Series
-
0.65ohm
Unshielded
1.7GHz
-
-
400mA
± 5%
-
96K5775

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
$4.070
10+
$3.880
25+
$3.700
50+
$3.360
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
1.5µH
SC30 Series
-
0.22ohm
-
140MHz
-
-
895mA
± 10%
-
36X2268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.200
25+
$1.050
50+
$0.900
100+
$0.749
More Pricing...
Min: 5 / Mult: 5
25nH
AS Series
4.4A
0.01ohm
-
3.2GHz
-
-
-
± 2%
-
45Y5448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.150
25+
$0.141
50+
$0.133
100+
$0.124
250+
$0.117
More Pricing...
Min: 10 / Mult: 10
2.2µH
LQM21PN_C0 Series
-
2.2ohm
Unshielded
50MHz
-
-
-
± 20%
-
55X3900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.225
25+
$0.215
50+
$0.204
100+
$0.179
250+
$0.173
More Pricing...
Min: 10 / Mult: 10
2.2µH
WE-MK Series
-
0.16ohm
Unshielded
6GHz
-
-
300mA
± 0.3nH
-
31Y3227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.154
25+
$0.152
50+
$0.139
100+
$0.126
More Pricing...
Min: 5 / Mult: 5
47µH
NLCV32-EF Series
-
2.132ohm
Unshielded
14MHz
-
-
180mA
± 10%
-
13J5668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.249
25+
$0.219
50+
$0.214
100+
$0.207
250+
$0.182
More Pricing...
Min: 10 / Mult: 10
10nH
B82496C SIMID Series
-
0.2ohm
Unshielded
5GHz
-
-
600mA
± 5%
-
94W7835

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
8000+
$0.165
16000+
$0.155
Min: 8000 / Mult: 8000
4.7nH
B82496C SIMID Series
-
0.1ohm
Unshielded
7MHz
-
-
800mA
± 5%
-
40Y8545

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.178
1000+
$0.171
2000+
$0.165
3000+
$0.163
Min: 500 / Mult: 500
330µH
CM45 Series
-
14ohm
Unshielded
3.5MHz
-
-
85mA
± 10%
-
26M7226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.564
10+
$0.469
25+
$0.442
50+
$0.415
100+
$0.389
Min: 1 / Mult: 1
4.7nH
3613C Series
-
1ohm
Shielded
35MHz
-
-
315mA
± 10%
-
52X6165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.286
10+
$0.264
25+
$0.232
50+
$0.226
100+
$0.219
More Pricing...
Min: 5 / Mult: 5
680µH
NLFV32-EF Series
-
18.5ohm
Shielded
3MHz
-
-
25mA
± 10%
-
55X3952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
120nH
WE-MK Series
-
1.4ohm
Unshielded
600MHz
-
-
200mA
± 5%
-
45Y9848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.768
10+
$0.719
25+
$0.706
50+
$0.693
100+
$0.668
More Pricing...
Min: 1 / Mult: 1
1µH
WE-GF Series
-
0.5ohm
Unshielded
100MHz
-
-
450mA
± 10%
-
51Y4947

RoHS

Date/Lot Code

Each
1+
$0.271
10+
$0.226
25+
$0.214
50+
$0.200
100+
$0.187
More Pricing...
Min: 5 / Mult: 5
180nH
CW201212 Series
-
0.85ohm
Unshielded
900MHz
-
-
350mA
± 5%
-
40Y8540

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.211
1000+
$0.203
2000+
$0.198
3000+
$0.193
5000+
$0.188
Min: 500 / Mult: 500
1µH
CM45 Series
-
0.5ohm
Unshielded
100MHz
-
-
450mA
± 10%
-
10R8637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.160
25+
$0.108
50+
$0.095
Min: 10 / Mult: 10
390nH
MCFT Series
-
4.35ohm
Shielded
900MHz
-
-
100mA
± 5%
-
35M1371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.543
10+
$0.454
25+
$0.428
50+
$0.402
100+
$0.376
Min: 5 / Mult: 5
2.7nH
3650 Series
-
0.12ohm
Unshielded
10.4GHz
-
-
640mA
± 5%
-
62W5457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.564
10+
$0.469
25+
$0.441
50+
$0.415
100+
$0.388
Min: 1 / Mult: 1
1µH
3613C Series
-
0.5ohm
Shielded
100MHz
-
-
450mA
± 10%
-
45Y9870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.988
10+
$0.919
25+
$0.894
50+
$0.868
100+
$0.816
More Pricing...
Min: 1 / Mult: 1
220µH
WE-GF Series
-
10ohm
Unshielded
4MHz
-
-
100mA
± 10%
-
45Y5435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
10+
$0.150
25+
$0.140
50+
$0.131
100+
$0.120
More Pricing...
Min: 5 / Mult: 5
1.5µH
LQM2HPN_G0 Series
-
0.088ohm
Unshielded
50MHz
-
-
-
± 20%
-
38K0015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.736
10+
$0.613
25+
$0.537
50+
$0.528
100+
$0.518
More Pricing...
Min: 5 / Mult: 5
100µH
B82432T SIMID Series
-
3.5ohm
Unshielded
6.5MHz
-
-
200mA
± 10%
-
55X3899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.225
25+
$0.215
50+
$0.204
100+
$0.179
250+
$0.175
More Pricing...
Min: 10 / Mult: 10
1.8nH
WE-MK Series
-
0.1ohm
Unshielded
6GHz
-
-
300mA
± 0.3nH
-
55X3942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
18nH
WE-MK Series
-
0.55ohm
Unshielded
2.2GHz
-
-
400mA
± 5%
-
55X3957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
330µH
WE-MK Series
-
2.8ohm
Unshielded
350MHz
-
-
150mA
± 5%
-
1026-1050 of 7190 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK