RF Inductors:

7,190 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
45Y9818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.814
10+
$0.708
25+
$0.702
50+
$0.694
100+
$0.663
More Pricing...
Min: 1 / Mult: 1
470nH
WE-GF Series
-
0.5ohm
Unshielded
220MHz
-
-
450mA
± 20%
-
47Y7154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.271
10+
$0.226
25+
$0.214
50+
$0.200
Min: 5 / Mult: 5
150nH
CW201212 Series
-
0.67ohm
Unshielded
950MHz
-
-
400mA
± 5%
-
26M7223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.564
10+
$0.469
25+
$0.442
50+
$0.415
100+
$0.389
Min: 1 / Mult: 1
220µH
3613C Series
-
10ohm
Shielded
4MHz
-
-
100mA
± 10%
-
55X3946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
39nH
WE-MK Series
-
0.7ohm
Unshielded
1.4GHz
-
-
400mA
± 5%
-
55X3953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.248
25+
$0.243
50+
$0.239
100+
$0.226
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
150nH
WE-MK Series
-
1.6ohm
Unshielded
500MHz
-
-
200mA
± 5%
-
06AC2419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.156
25+
$0.154
50+
$0.142
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
1µH
NLCV32-EF Series
-
0.06ohm
Unshielded
100MHz
-
-
1A
± 20%
-
57AC0648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.083
25+
$0.079
Min: 10 / Mult: 10
100nH
CE201210 Series
-
0.9ohm
Unshielded
600MHz
-
-
300mA
± 5%
-
57AC1766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.271
10+
$0.226
25+
$0.214
50+
$0.200
Min: 5 / Mult: 5
22nH
CW201212 Series
-
0.1ohm
Unshielded
3.3GHz
-
-
600mA
± 5%
-
57AC0664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.059
50+
$0.057
100+
$0.054
250+
$0.051
More Pricing...
Min: 10 / Mult: 10
12nH
CI160808 Series
-
0.4ohm
Unshielded
1.65GHz
-
-
300mA
± 5%
-
24AC5071

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.067
Min: 10000 / Mult: 10000
3.6nH
MHQ-P Series
-
0.09ohm
Unshielded
5.5GHz
-
-
900mA
± 0.2nH
-
31AC6323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.704
10+
$0.625
25+
$0.559
50+
$0.543
100+
$0.526
More Pricing...
Min: 5 / Mult: 5
150nH
B82144B2 LBC+ Series
-
0.7ohm
-
4.2MHz
-
-
1.05A
± 5%
-
57AC0669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.061
Min: 10 / Mult: 10
3.3nH
CI160808 Series
-
0.22ohm
Unshielded
3.2GHz
-
-
300mA
± 0.3nH
-
49AC3919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
25+
$0.135
50+
$0.127
100+
$0.119
250+
$0.115
More Pricing...
Min: 10 / Mult: 10
2.2nH
LQW15AN_80 Series
-
0.022ohm
Unshielded
15.5GHz
-
-
2.53A
± 0.1nH
-
55Y0252

RoHS

Date/Lot Code

Each
1+
$0.598
10+
$0.582
25+
$0.561
50+
$0.537
100+
$0.481
More Pricing...
Min: 5 / Mult: 5
6.8µH
WE-GFH Series
-
1.1ohm
Unshielded
61MHz
-
-
450mA
± 20%
-
55Y0288

RoHS

Date/Lot Code

Each
1+
$0.495
10+
$0.478
25+
$0.462
50+
$0.446
100+
$0.399
More Pricing...
Min: 1 / Mult: 1
100nH
WE-GFH Series
-
3.72ohm
Unshielded
10MHz
-
-
275mA
± 10%
-
15AC6716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.157
25+
$0.148
50+
$0.140
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
330nH
NLV32-EF Series
-
0.4ohm
Unshielded
300MHz
-
-
450mA
± 5%
-
15AC6718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.154
25+
$0.145
50+
$0.137
100+
$0.129
More Pricing...
Min: 5 / Mult: 5
390nH
NLV32-EF Series
-
0.45ohm
Unshielded
250MHz
-
-
450mA
± 5%
-
15AC6770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.146
25+
$0.139
50+
$0.132
100+
$0.124
More Pricing...
Min: 5 / Mult: 5
150nH
NLV32-EF Series
-
15ohm
Unshielded
8MHz
-
-
65mA
± 5%
-
31AC6289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.221
25+
$0.209
50+
$0.199
100+
$0.187
250+
$0.180
More Pricing...
Min: 10 / Mult: 10
220µH
B78108E BC+ Series
-
0.019ohm
-
610MHz
-
-
5.9A
± 20%
-
15AC6802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
10+
$0.156
25+
$0.146
50+
$0.137
100+
$0.127
More Pricing...
Min: 5 / Mult: 5
47µH
NLV32-EF Series
-
7ohm
Unshielded
15MHz
-
-
60mA
± 5%
-
15AC6810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.157
25+
$0.148
50+
$0.140
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
6.8µH
NLV32-EF Series
-
1.8ohm
Unshielded
40MHz
-
-
180mA
± 5%
-
84Y6346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.292
25+
$0.268
50+
$0.183
100+
$0.153
250+
$0.129
More Pricing...
Min: 10 / Mult: 10
4.7µH
MLZ Series
-
0.32ohm
Shielded
-
-
-
400mA
± 20%
-
57AC6940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.116
25+
$0.113
50+
$0.110
100+
$0.106
250+
$0.099
More Pricing...
Min: 10 / Mult: 10
1.3nH
LQP02TQ_02 Series
-
0.2ohm
Unshielded
15MHz
-
-
400mA
± 0.1nH
-
57AC6979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.123
25+
$0.118
50+
$0.112
100+
$0.106
250+
$0.099
More Pricing...
Min: 10 / Mult: 10
4.3nH
LQP02TQ_02 Series
-
1ohm
Unshielded
9GHz
-
-
270mA
± 3%
-
57AC6999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
25+
$0.103
50+
$0.097
100+
$0.091
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
10nH
LQP03HQ_02 Series
-
0.4ohm
Unshielded
4.5GHz
-
-
300mA
± 3%
-
1101-1125 of 7190 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK