Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447629068
Newark Part No.55Y0252
Product RangeWE-GFH Series
Technical Datasheet
450 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 10+ | $0.500 |
| 25+ | $0.482 |
| 50+ | $0.464 |
| 100+ | $0.412 |
| 500+ | $0.360 |
Price for:Each
Minimum: 5
Multiple: 5
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447629068
Newark Part No.55Y0252
Product RangeWE-GFH Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max1.1ohm
Self Resonant Frequency61MHz
DC Current Rating450mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCLead (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
61MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
1.1ohm
DC Current Rating
450mA
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Iron
Product Width
2mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability