61MHz Wirewound Inductors:
2 Products FoundFind a huge range of 61MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.519 10+ $0.500 25+ $0.482 50+ $0.464 100+ $0.412 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 1.1ohm | 61MHz | 450mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | ± 20% | Unshielded | Iron | 2.5mm | 2mm | 1.8mm | |||||
Each | 1+ $0.500 10+ $0.450 | Min: 1 / Mult: 1 | 3.3µH | 0.195ohm | 61MHz | 1.3A | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | |||||