0
0 Items$0.00

6GHz Wirewound Inductors :

89 Products Found
Find a huge range of 6GHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Murata, Pulse Electronics, Wurth Elektronik, Abracon & Johanson Technology

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
49AC3937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
25+$0.089
100+$0.076
250+$0.071
500+$0.068
More Pricing...
6.8nH
0.09ohm
6GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.093
100+$0.079
250+$0.076
500+$0.070
More Pricing...
3.6nH
0.059ohm
6GHz
850mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
49AC3948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.123
20+$0.121
30+$0.118
50+$0.110
100+$0.102
More Pricing...
12nH
0.13ohm
6GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
49AC3936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.107
20+$0.103
30+$0.099
50+$0.095
100+$0.090
More Pricing...
6.8nH
0.09ohm
6GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.154
20+$0.148
30+$0.143
50+$0.137
100+$0.130
More Pricing...
10nH
0.081ohm
6GHz
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.107
20+$0.103
30+$0.099
50+$0.095
100+$0.090
More Pricing...
4.7nH
0.059ohm
6GHz
850mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
35R0867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
20+$0.107
30+$0.103
50+$0.098
100+$0.093
More Pricing...
6.8nH
90mohm
6GHz
700mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
35R0869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
20+$0.107
30+$0.103
50+$0.098
100+$0.093
More Pricing...
7.5nH
130mohm
6GHz
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.138
20+$0.132
30+$0.127
50+$0.121
100+$0.116
More Pricing...
10nH
0.081ohm
6GHz
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
97K3820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.109
30+$0.101
100+$0.092
250+$0.087
500+$0.083
More Pricing...
5.6nH
0.082ohm
6GHz
750mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
34R6063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.517
10+$0.491
15+$0.481
25+$0.471
50+$0.461
More Pricing...
3.3nH
0.066ohm
6GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
76AH5621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.107
20+$0.103
30+$0.099
50+$0.095
100+$0.090
More Pricing...
13nH
0.13ohm
6GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
76AH5620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.114
20+$0.109
30+$0.105
50+$0.100
100+$0.095
More Pricing...
13nH
0.13ohm
6GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
34R6057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.506
10+$0.491
15+$0.481
25+$0.471
50+$0.461
More Pricing...
1nH
0.045ohm
6GHz
1.36A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
97K3816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.117
30+$0.107
100+$0.098
250+$0.092
500+$0.088
More Pricing...
12nH
0.13ohm
6GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
39T4613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.498
25+$0.440
100+$0.389
250+$0.328
500+$0.277
More Pricing...
1nH
0.045ohm
6GHz
1.36A
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
34R6060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.506
10+$0.491
15+$0.481
25+$0.471
50+$0.461
More Pricing...
2.2nH
70mohm
6GHz
960mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
34R6062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.517
10+$0.491
15+$0.481
25+$0.471
50+$0.461
More Pricing...
2.7nH
0.12ohm
6GHz
640mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
97K3815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
30+$0.127
100+$0.110
250+$0.103
500+$0.097
More Pricing...
10nH
110mohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
39T4625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.498
20+$0.440
30+$0.389
50+$0.328
100+$0.277
More Pricing...
3.3nH
0.066ohm
6GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
49AC3940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.103
20+$0.099
30+$0.096
50+$0.091
100+$0.087
More Pricing...
7.5nH
0.13ohm
6GHz
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.107
20+$0.106
30+$0.104
50+$0.103
100+$0.101
More Pricing...
7.5nH
0.13ohm
6GHz
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
29AJ4404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.631
25+$0.494
100+$0.447
250+$0.419
500+$0.399
More Pricing...
6.8nH
0.05ohm
6GHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 10%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
76AH5653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
20+$0.148
30+$0.143
50+$0.126
100+$0.108
More Pricing...
5.6nH
0.082ohm
6GHz
750mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 0.2nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
92AH4114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.301
30+$0.282
100+$0.254
250+$0.238
500+$0.226
More Pricing...
8.2nH
0.18ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 89 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK