RF Inductors:

7,206 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
57AC6990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.136
25+
$0.126
50+
$0.116
100+
$0.106
250+
$0.103
More Pricing...
Min: 10 / Mult: 10
0.8nH
LQP03HQ_02 Series
-
0.04ohm
Unshielded
18GHz
-
-
1.1A
± 0.05nH
-
49AC3925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.089
50+
$0.083
100+
$0.078
250+
$0.073
More Pricing...
Min: 10 / Mult: 10
22nH
LQW15AN_00 Series
-
0.3ohm
Unshielded
4GHz
-
-
310mA
± 5%
-
49AC3928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.088
50+
$0.082
100+
$0.077
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
3.9nH
LQW15AN_00 Series
-
0.07ohm
Unshielded
10GHz
-
-
750mA
± 0.2nH
-
31AC6290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.350
25+
$0.334
50+
$0.332
100+
$0.330
250+
$0.313
More Pricing...
Min: 10 / Mult: 10
2.2µH
B78108E BC+ Series
-
0.057ohm
-
150MHz
-
-
3.4A
± 10%
-
53Y0807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.147
25+
$0.141
50+
$0.137
100+
$0.134
More Pricing...
Min: 5 / Mult: 5
1µH
NLCV25-EFR Series
-
0.14ohm
Unshielded
100MHz
-
-
1A
± 20%
-
55Y3321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.055
Min: 1 / Mult: 1
4.7µH
MLZ Series
-
0.18ohm
Shielded
70MHz
-
-
600mA
± 20%
-
15AC6683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.250
10+
$0.196
25+
$0.175
50+
$0.170
100+
$0.164
More Pricing...
Min: 5 / Mult: 5
10µH
NLV25-EFD Series
-
3.5ohm
Unshielded
33MHz
-
-
155mA
± 5%
-
57AC6927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.356
Min: 5 / Mult: 5
10µH
LQH32NH_23 Series
-
0.408ohm
Unshielded
35MHz
-
-
325mA
± 5%
-
38AC0809

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.043
4000+
$0.042
8000+
$0.041
12000+
$0.040
Min: 2000 / Mult: 2000
10µH
CV201210 Series
-
1.15ohm
-
-
-
-
15mA
± 10%
-
57AC6943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.136
25+
$0.126
50+
$0.116
100+
$0.106
250+
$0.099
More Pricing...
Min: 10 / Mult: 10
1.6nH
LQP02TQ_02 Series
-
0.3ohm
Unshielded
15GHz
-
-
390mA
± 0.1nH
-
31AC6326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.430
Min: 5 / Mult: 5
33µH
B82144B2 LBC+ Series
-
0.22ohm
-
9MHz
-
-
1.9A
± 5%
-
57AC6994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.169
25+
$0.160
50+
$0.150
100+
$0.140
250+
$0.138
More Pricing...
Min: 10 / Mult: 10
1.2nH
LQP03HQ_02 Series
-
0.04ohm
Unshielded
13GHz
-
-
1.1A
± 0.05nH
-
57AC7001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
25+
$0.103
50+
$0.097
100+
$0.091
250+
$0.089
More Pricing...
Min: 10 / Mult: 10
2nH
LQP03HQ_02 Series
-
0.12ohm
Unshielded
9MHz
-
-
600mA
± 0.1nH
-
31AC6338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.598
10+
$0.498
25+
$0.438
50+
$0.427
100+
$0.414
More Pricing...
Min: 5 / Mult: 5
2.7µH
B82144F2 LBC+ Series
-
0.06ohm
-
120MHz
-
-
3.55A
± 10%
-
75Y6380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.609
10+
$0.536
25+
$0.472
50+
$0.394
100+
$0.331
More Pricing...
Min: 5 / Mult: 5
3.3µH
MLP Series
-
0.15ohm
Shielded
-
-
-
1.2A
± 20%
-
31AC6286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.268
25+
$0.236
50+
$0.229
100+
$0.223
250+
$0.196
More Pricing...
Min: 10 / Mult: 10
150nH
B78108E BC+ Series
-
0.017ohm
-
650MHz
-
-
6.5A
± 20%
-
31AC6291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.268
25+
$0.236
50+
$0.229
100+
$0.223
250+
$0.196
More Pricing...
Min: 10 / Mult: 10
22nH
B78108E BC+ Series
-
0.35ohm
-
12MHz
-
-
1.3A
± 10%
-
31AC6293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.258
25+
$0.226
50+
$0.220
100+
$0.214
250+
$0.188
More Pricing...
Min: 10 / Mult: 10
3.3µH
B78108E BC+ Series
-
0.073ohm
-
75MHz
-
-
3.05A
± 10%
-
15AC6814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.157
25+
$0.148
50+
$0.140
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
8.2µH
NLV32-EF Series
-
2ohm
Unshielded
35MHz
-
-
170mA
± 5%
-
55Y0290

RoHS

Date/Lot Code

Each
1+
$0.537
10+
$0.519
25+
$0.500
50+
$0.482
100+
$0.432
More Pricing...
Min: 1 / Mult: 1
180µH
WE-GFH Series
-
6.4ohm
Unshielded
7MHz
-
-
220mA
± 10%
-
57AC0656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
Min: 10 / Mult: 10
22nH
CE201210 Series
-
0.5ohm
Unshielded
1.4GHz
-
-
300mA
± 5%
-
24AC5072

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.067
Min: 10000 / Mult: 10000
3.9nH
MHQ-P Series
-
0.09ohm
Unshielded
5GHz
-
-
900mA
± 0.2nH
-
55Y3314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.083
50+
$0.079
100+
$0.074
250+
$0.067
More Pricing...
Min: 10 / Mult: 10
1.5µH
MLZ Series
-
0.1ohm
Shielded
-
-
-
900mA
± 20%
-
55Y3320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
10+
$0.036
25+
$0.036
50+
$0.036
100+
$0.036
More Pricing...
Min: 1 / Mult: 1
3.3µH
MLZ Series
-
0.15ohm
Shielded
-
-
-
750mA
± 20%
-
45AC5514

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.036
Min: 4000 / Mult: 4000
1µH
MLZ Series
-
0.1ohm
Shielded
160MHz
-
-
900mA
± 20%
-
1276-1300 of 7206 items
of 289 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK