Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32NH100J23LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel57AC6927RL
Cut Tape57AC6927
Product RangeLQH32NH_23 Series
Your Part Number
2,320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.384 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.384 |
| 10+ | $0.320 |
| 15+ | $0.302 |
| 25+ | $0.284 |
| 50+ | $0.276 |
| 125+ | $0.269 |
| 250+ | $0.251 |
| 500+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32NH100J23LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel57AC6927RL
Cut Tape57AC6927
Product RangeLQH32NH_23 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.408ohm
Self Resonant Frequency35MHz
DC Current Rating325mA
Power Inductor Case3.2mm x 2.5mm x 2mm
Inductor Case / Package1210 [3225 Metric]
Product RangeLQH32NH_23 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
35MHz
Power Inductor Case
3.2mm x 2.5mm x 2mm
Product Range
LQH32NH_23 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
DC Resistance Max
0.408ohm
DC Current Rating
325mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
