1.45ohm Wirewound Inductors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71AH2653 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.466 | Min: 5 / Mult: 5 | 15µH | 450mA | 1.45ohm | - | 350mA | 450mA | - | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | 3.2mm x 2.5mm x 2.2mm | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.218 | Min: 2000 / Mult: 2000 | 47µH | - | 1.45ohm | 6.5MHz | - | 300mA | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | - | ± 10% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.214 | Min: 2000 / Mult: 2000 | 47µH | - | 1.45ohm | 6.5MHz | - | 300mA | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | - | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 22µH | - | 1.45ohm | 13MHz | - | 260mA | 1812 [4532 Metric] | - | B82432A SIMID Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm |