0
0 Items$0.00

0.12ohm Wirewound Inductors :

66 Products Found
Find a huge range of 0.12ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 1ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Coilcraft, Pulse Electronics, Bourns & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
06J0895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.940
100+$0.772
250+$0.759
500+$0.743
More Pricing...
47µH
0.12ohm
-
1.8A
-
SMD
B82476A1 Series
± 10%
Unshielded
Ferrite
12.95mm
9.4mm
5.08mm
84R3520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.137
100+$0.114
250+$0.111
500+$0.101
More Pricing...
6.8µH
0.12ohm
50MHz
620mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
13J5702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.819
25+$0.740
100+$0.681
250+$0.609
500+$0.549
More Pricing...
33nH
0.12ohm
2.15GHz
520mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ceramic
2.2mm
1.4mm
1.45mm
81AH8851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.488
25+$0.381
100+$0.344
250+$0.322
500+$0.316
More Pricing...
1.5µH
0.12ohm
-
1.9A
1812 [4532 Metric]
4.2mm x 3.2mm x 3.2mm
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
34R6035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.470
10+$0.449
15+$0.441
25+$0.432
50+$0.423
More Pricing...
20nH
0.12ohm
3.1GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
34R6034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.470
10+$0.449
15+$0.441
25+$0.432
50+$0.423
More Pricing...
18nH
0.12ohm
3.1GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
34R5986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.470
10+$0.449
15+$0.441
25+$0.432
50+$0.423
More Pricing...
10nH
0.12ohm
4.2GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
35M1371

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.730
10+$0.611
15+$0.587
25+$0.562
50+$0.538
More Pricing...
2.7nH
0.12ohm
10.4GHz
640mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
29AJ4399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.449
20+$0.435
30+$0.420
50+$0.399
100+$0.380
More Pricing...
39nH
0.12ohm
2.1GHz
600mA
0805 [2012 Metric]
-
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
65AH7935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.310
10+$0.302
15+$0.297
25+$0.291
50+$0.278
More Pricing...
22nH
0.12ohm
2.4GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
76AH5704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.182
10+$0.149
15+$0.145
25+$0.140
50+$0.127
More Pricing...
8.2nH
0.12ohm
4.4GHz
600mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
65AH7934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.353
10+$0.328
15+$0.326
25+$0.323
50+$0.316
More Pricing...
22nH
0.12ohm
2.4GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
01AH1152

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.730
10+$0.611
15+$0.587
25+$0.562
50+$0.538
More Pricing...
18nH
0.12ohm
3.55GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
69W4488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.270
10+$1.090
15+$1.050
25+$1.000
50+$0.906
More Pricing...
18nH
0.12ohm
3.55GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
69W4383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.870
10+$1.600
15+$1.530
25+$1.460
50+$1.310
More Pricing...
11nH
0.12ohm
3.68GHz
640mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
33AC3611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.500
10+$1.300
15+$1.250
25+$1.190
50+$1.070
More Pricing...
240nH
0.12ohm
900MHz
850mA
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
25AJ3029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.270
10+$1.080
15+$1.040
25+$0.995
50+$0.898
More Pricing...
12nH
0.12ohm
3.6GHz
640mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
66AH1510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.640
10+$1.430
15+$1.380
25+$1.310
50+$1.200
More Pricing...
16nH
0.12ohm
5.95GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
58AK2013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.921
10+$0.832
15+$0.764
25+$0.683
50+$0.614
More Pricing...
11nH
0.12ohm
3.68GHz
640mA
0402 [1005 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
12AM5921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.337
20+$0.284
30+$0.261
50+$0.181
100+$0.151
More Pricing...
12nH
0.12ohm
3.6GHz
640mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
32AM8644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.350
10+$0.295
15+$0.284
25+$0.273
50+$0.261
More Pricing...
24nH
0.12ohm
2GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.438
20+$0.370
30+$0.340
50+$0.235
100+$0.196
More Pricing...
39nH
0.12ohm
1.8GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
34R6035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.423
125+$0.396
250+$0.382
500+$0.368
20nH
0.12ohm
3.1GHz
700mA
-
-
-
-
-
-
1.65mm
1.15mm
0.9mm
12AM6020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.337
20+$0.284
30+$0.261
50+$0.181
100+$0.151
More Pricing...
9.1nH
0.12ohm
4.8GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
44AM7991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.144
20+$0.139
30+$0.132
50+$0.127
100+$0.121
More Pricing...
150nH
0.12ohm
1.35GHz
900mA
0603 [1608 Metric]
-
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
1-25 of 66 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK