Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744761120C Wirewound Inductor, 20 nH, 0.12 ohm, 3.1 GHz, 700 mA, 0603 [1608 Metric], WE-KI Series](https://mexico.newark.com/productimages/standard/en_US/4871970.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744761120CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34R6035RL
Cut Tape34R6035
Product RangeWE-KI Series
Your Part Number
1,090 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.470 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.470 |
| 10+ | $0.449 |
| 15+ | $0.441 |
| 25+ | $0.432 |
| 50+ | $0.423 |
| 125+ | $0.396 |
| 250+ | $0.382 |
| 500+ | $0.368 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744761120CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34R6035RL
Cut Tape34R6035
Product RangeWE-KI Series
Technical Datasheet
Inductance20nH
DC Resistance Max0.12ohm
Self Resonant Frequency3.1GHz
DC Current Rating700mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.65mm
Product Width1.15mm
Product Height0.9mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
20nH
Self Resonant Frequency
3.1GHz
Inductor Case Style
0603 [1608 Metric]
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
1.65mm
Product Height
0.9mm
DC Resistance Max
0.12ohm
DC Current Rating
700mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.15mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
