Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK2012TR24N
Newark Part No.53AJ5883
Product RangeMCOIL MB Series
Also Known AsLSBHB2012KKTR24N
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.177 |
| 25+ | $0.145 |
| 50+ | $0.135 |
| 100+ | $0.124 |
| 250+ | $0.118 |
| 500+ | $0.112 |
| 1000+ | $0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK2012TR24N
Newark Part No.53AJ5883
Product RangeMCOIL MB Series
Also Known AsLSBHB2012KKTR24N
Technical Datasheet
Inductance0.24µH
DC Resistance Max0.041ohm
Self Resonant Frequency-
DC Current Rating2.4A
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeMCOIL MB Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
0.24µH
Self Resonant Frequency
-
Inductor Case Style
0805 [2012 Metric]
Product Range
MCOIL MB Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.041ohm
DC Current Rating
2.4A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 30%
Core Material
Metal
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability