130MHz Wirewound Inductors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.321 10+ $0.268 25+ $0.255 50+ $0.240 100+ $0.225 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 2.8ohm | 130MHz | 280mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | - | ± 2% | Unshielded | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.251 10+ $0.208 25+ $0.198 50+ $0.187 100+ $0.176 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 2.8ohm | 130MHz | 280mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_0C Series | - | ± 5% | Unshielded | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
26AM8343 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.431 10+ $0.363 25+ $0.339 50+ $0.310 100+ $0.282 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 1.2ohm | 130MHz | 500mA | 0603 [1608 Metric] | - | CWF1612A Series | - | ± 10% | Wirewound | Ferrite | 1.65mm | 1.15mm | 1.05mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.218 | Min: 3000 / Mult: 3000 | 1µH | 90mohm | 130MHz | 1.2A | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | - | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.223 | Min: 3000 / Mult: 3000 | 1µH | 80mohm | 130MHz | 1A | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | - | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.455 10+ $0.382 25+ $0.378 50+ $0.350 100+ $0.321 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | 0.222ohm | 130MHz | 380mA | 1008 [2520 Metric] | - | LQH2HNH_03 | 1008 [2520 Metric] | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each | Pricing is unavailable. Please contact customer services. | 1.5µH | 150mohm | 130MHz | 950mA | 1812 [4532 Metric] | - | NLC Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||