135MHz Wirewound Inductors:
7 Products FoundFind a huge range of 135MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: Bourns, Taiyo Yuden, Wurth Elektronik, Coilcraft & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.348 10+ $0.290 25+ $0.271 50+ $0.248 100+ $0.225 More Pricing... | Min: 5 / Mult: 5 | 680nH | 0.55ohm | 135MHz | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 20% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
94AK5664 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.570 10+ $0.549 25+ $0.533 50+ $0.516 100+ $0.483 More Pricing... | Min: 1 / Mult: 1 | 2.7µH | 1.1ohm | 135MHz | 520mA | - | - | WE-RFH Series | ± 5% | Unshielded | Ferrite | 2.6mm | 2.1mm | 1.7mm | |||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.300 250+ $0.230 500+ $0.206 1000+ $0.187 5000+ $0.172 | Min: 5 / Mult: 5 | 680nH | 0.4ohm | 135MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | ± 10% | Unshielded | - | 4.5mm | 3.2mm | 3.2mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.241 | Min: 2000 / Mult: 500 | 680nH | 400mohm | 135MHz | 500mA | 1812 [4532 Metric] | - | CM45 Series | ± 20% | - | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.142 | Min: 2000 / Mult: 2000 | 1.5µH | 0.47ohm | 135MHz | 350mA | 0806 [2016 Metric] | 0806 [2016 Metric] | LB Series | ± 5% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | |||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Cut Tape | 250+ $0.348 | Min: 1000 / Mult: 500 | 680nH | 400mohm | 135MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | ± 20% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.320 10+ $1.140 25+ $1.050 50+ $0.945 100+ $0.847 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 9.1ohm | 135MHz | 110mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 0603HL Series | ± 5% | Unshielded | Ceramic | 1.8mm | 1.19mm | 0.94mm | |||||